0
0 Items$0.00

Power Film Capacitors :

16 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Peak Current
RMS Current (Irms)
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
48AM2857

RoHS

Date/Lot Code

Each
1+$569.720
5+$555.510
10+$541.310
25+$527.100
Bio-Based Polypropylene Film
640µF
± 10%
DC Link
Chassis Mount
1.6kV
Screw
5kA
190A
205mm
90mm
170mm
ModCap UHP Series
-40°C
75°C
46AM2914
Each
1+$689.500
5+$675.720
10+$661.920
25+$648.130
Bio-Based Polypropylene Film
940µF
± 10%
DC Link
Chassis Mount
1.25kV
Screw
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
46AM5201

RoHS

Each
1+$684.600
5+$670.190
10+$655.780
25+$641.370
Bio-Based Polypropylene Film
1330µF
± 10%
DC Link
Chassis Mount
1.1kV
Screw
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
25AM3351
Each
1+$633.630
5+$616.450
10+$599.270
25+$582.090
Bio-Based Polypropylene Film
880µF
± 10%
DC Link
Chassis Mount
1.35kV
Screw
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
25AM3352
Each
1+$648.270
5+$633.570
10+$618.870
25+$604.170
Bio-Based Polypropylene Film
1850µF
± 10%
DC Link
Chassis Mount
900V
Screw
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
25AM3348
Each
1+$520.520
5+$510.350
10+$500.170
25+$490.000
Bio-Based Polypropylene Film
2050µF
± 10%
DC Link
Chassis Mount
900V
Screw
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
25AM3342

RoHS

Each
1+$520.520
5+$510.350
10+$500.170
25+$490.000
Bio-Based Polypropylene Film
1050µF
± 10%
DC Link
Chassis Mount
1.25kV
Screw
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
46AM2913

Date/Lot Code

Each
1+$704.800
5+$699.700
10+$694.610
25+$689.500
Bio-Based Polypropylene Film
640µF
± 10%
DC Link
Chassis Mount
1.6kV
Screw
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
45AM3574

RoHS

Each
1+$667.670
5+$653.160
10+$638.660
25+$624.150
Bio-Based Polypropylene Film
720µF
± 10%
DC Link
Chassis Mount
1.6kV
Screw
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
45AM3569

RoHS

Each
1+$724.780
5+$656.800
10+$656.790
25+$656.780
Bio-Based Polypropylene Film
980µF
± 10%
DC Link
Chassis Mount
1.35kV
Screw
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
25AM3346

RoHS

Each
1+$516.670
5+$502.850
10+$489.040
25+$475.220
Bio-Based Polypropylene Film
430µF
± 10%
DC Link
Chassis Mount
2kV
Screw
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
45AM3575
Each
1+$667.670
5+$658.780
10+$649.880
25+$640.980
Bio-Based Polypropylene Film
350µF
± 10%
DC Link
Chassis Mount
2.3kV
Screw
5kA
-
205mm
90mm
170mm
B25645A Series
-40°C
75°C
45AM3570
Each
1+$684.890
5+$670.380
10+$655.880
25+$641.370
Bio-Based Polypropylene Film
1700µF
± 10%
DC Link
Chassis Mount
1kV
Screw
5kA
-
205mm
90mm
170mm
B25645A Series
-40°C
75°C
25AM3350
Each
1+$648.100
5+$633.010
10+$617.930
25+$602.840
Bio-Based Polypropylene Film
1520µF
± 10%
DC Link
Chassis Mount
1kV
Screw
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
25AM3345

RoHS

Each
1+$516.560
5+$502.780
10+$489.000
25+$475.220
Bio-Based Polypropylene Film
535µF
± 10%
DC Link
Chassis Mount
1.8kV
Screw
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
46AM2912
Each
1+$689.500
5+$675.720
10+$661.920
25+$648.130
Bio-Based Polypropylene Film
1200µF
± 10%
DC Link
Chassis Mount
1.1kV
Screw
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK