Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB25645A1138K003Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.46AM5201
Product RangeModCap MF B25645 Series
Also Known AsB25645A1138K 3
Your Part Number
4 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $684.600 |
| 5+ | $670.190 |
| 10+ | $655.780 |
| 25+ | $641.370 |
Price for:Each
Minimum: 1
Multiple: 1
$684.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB25645A1138K003Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.46AM5201
Product RangeModCap MF B25645 Series
Also Known AsB25645A1138K 3
Technical Datasheet
Dielectric TypeBio-Based Polypropylene Film
Capacitor Case / Package-
Capacitance1330µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingChassis Mount
Voltage(AC)-
Voltage(DC)1.1kV
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing-
dv/dt Rating-
Peak Current-
RMS Current (Irms)-
ESR-
Product Diameter-
Product Length205mm
Product Width90mm
Product Height170mm
Ripple Current-
Output (kvar)-
Product RangeModCap MF B25645 Series
Operating Temperature Min-40°C
Operating Temperature Max75°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Bio-Based Polypropylene Film
Capacitance
1330µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
-
Peak Current
-
ESR
-
Product Length
205mm
Product Height
170mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
-
Capacitance Tolerance
± 10%
Capacitor Mounting
Chassis Mount
Voltage(DC)
1.1kV
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
-
Product Diameter
-
Product Width
90mm
Ripple Current
-
Product Range
ModCap MF B25645 Series
Operating Temperature Max
75°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
