0
0 Items$0.00

Power Film Capacitors :

17 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(DC)
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
38AJ3571

RoHS

Each
1+$21.880
5+$19.550
10+$16.760
25+$15.370
100+$14.440
More Pricing...
Metallized PP
Radial Box - 4 Pin
66µF
± 15%
DC Link
Through Hole
450V
PC Pin
27.5mm
5V/µs
300A
15A
5000µohm
32.5mm
90mm
24mm
EZPE Series
-40°C
85°C
48AM2857

RoHS

Date/Lot Code

Each
1+$569.720
5+$555.510
10+$541.310
25+$527.100
Bio-Based Polypropylene Film
-
640µF
± 10%
DC Link
Chassis Mount
1.6kV
Screw
-
-
5kA
190A
-
205mm
90mm
170mm
ModCap UHP Series
-40°C
75°C
46AM2914
Each
1+$689.500
5+$675.720
10+$661.920
25+$648.130
Bio-Based Polypropylene Film
-
940µF
± 10%
DC Link
Chassis Mount
1.25kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
46AM5201

RoHS

Each
1+$684.600
5+$670.190
10+$655.780
25+$641.370
Bio-Based Polypropylene Film
-
1330µF
± 10%
DC Link
Chassis Mount
1.1kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
25AM3351
Each
1+$633.630
5+$616.450
10+$599.270
25+$582.090
Bio-Based Polypropylene Film
-
880µF
± 10%
DC Link
Chassis Mount
1.35kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
25AM3352
Each
1+$648.270
5+$633.570
10+$618.870
25+$604.170
Bio-Based Polypropylene Film
-
1850µF
± 10%
DC Link
Chassis Mount
900V
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
25AM3348
Each
1+$520.520
5+$510.350
10+$500.170
25+$490.000
Bio-Based Polypropylene Film
-
2050µF
± 10%
DC Link
Chassis Mount
900V
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
25AM3342

RoHS

Each
1+$520.520
5+$510.350
10+$500.170
25+$490.000
Bio-Based Polypropylene Film
-
1050µF
± 10%
DC Link
Chassis Mount
1.25kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
46AM2913

Date/Lot Code

Each
1+$704.800
5+$699.700
10+$694.610
25+$689.500
Bio-Based Polypropylene Film
-
640µF
± 10%
DC Link
Chassis Mount
1.6kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
45AM3574

RoHS

Each
1+$667.670
5+$653.160
10+$638.660
25+$624.150
Bio-Based Polypropylene Film
-
720µF
± 10%
DC Link
Chassis Mount
1.6kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
45AM3569

RoHS

Each
1+$724.780
5+$656.800
10+$656.790
25+$656.780
Bio-Based Polypropylene Film
-
980µF
± 10%
DC Link
Chassis Mount
1.35kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
25AM3346

RoHS

Each
1+$516.670
5+$502.850
10+$489.040
25+$475.220
Bio-Based Polypropylene Film
-
430µF
± 10%
DC Link
Chassis Mount
2kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
45AM3575
Each
1+$667.670
5+$658.780
10+$649.880
25+$640.980
Bio-Based Polypropylene Film
-
350µF
± 10%
DC Link
Chassis Mount
2.3kV
Screw
-
-
5kA
-
-
205mm
90mm
170mm
B25645A Series
-40°C
75°C
45AM3570
Each
1+$684.890
5+$670.380
10+$655.880
25+$641.370
Bio-Based Polypropylene Film
-
1700µF
± 10%
DC Link
Chassis Mount
1kV
Screw
-
-
5kA
-
-
205mm
90mm
170mm
B25645A Series
-40°C
75°C
25AM3350
Each
1+$648.100
5+$633.010
10+$617.930
25+$602.840
Bio-Based Polypropylene Film
-
1520µF
± 10%
DC Link
Chassis Mount
1kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
25AM3345

RoHS

Each
1+$516.560
5+$502.780
10+$489.000
25+$475.220
Bio-Based Polypropylene Film
-
535µF
± 10%
DC Link
Chassis Mount
1.8kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap MF B25645 Series
-40°C
75°C
46AM2912
Each
1+$689.500
5+$675.720
10+$661.920
25+$648.130
Bio-Based Polypropylene Film
-
1200µF
± 10%
DC Link
Chassis Mount
1.1kV
Screw
-
-
-
-
-
205mm
90mm
170mm
ModCap HF B25647 Series
-40°C
75°C
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK