Power Film Capacitors :
3,782 Products FoundFind a huge range of Power Film Capacitors at Newark Electronics Mexico. We stock a large selection of Power Film Capacitors, including new and most popular products from the world's top manufacturers including: Kemet, Vishay, TDK, Panasonic & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Operating Temperature Range
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Height
Product Range
Series Name
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $2.890 10+ $2.430 25+ $2.270 50+ $2.100 100+ $1.900 More Pricing... | Metallized PP | Axial Leaded | - | 0.01µF | ± 20% | High Frequency | - | Through Hole | - | 350V | - | 1kV | - | - | PC Pin | - | 2kV/µs | - | - | - | 9mm | 20.5mm | - | - | - | - | - | PC/HV/S/WF Series | - | -55°C | 100°C | - | - | ||||||
Each | 1+ $1.490 10+ $0.856 25+ $0.837 50+ $0.818 100+ $0.800 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 10% | - | - | Through Hole | - | 250V | - | 630V | GRADE II (Test Condition A) | - | PC Pin | 22.5mm | - | - | - | - | - | 15mm | 26.5mm | 15mm | - | - | - | B32653 Series | - | -55°C | 110°C | AEC-Q200 | - | ||||||
Each | 1+ $3.490 10+ $2.570 25+ $2.380 50+ $2.180 100+ $2.050 More Pricing... | Film / Foil PP | Radial Box - 2 Pin | - | 2200pF | ± 1% | High Frequency | - | Through Hole | - | 160V | - | 250V | - | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 4.5mm | 7mm | - | - | - | KP1830 Series | - | - | 100°C | - | - | ||||||
Each | 1+ $260.460 5+ $256.840 10+ $252.980 25+ $237.670 | Film / Foil PP | Can | - | 0.25µF | ± 10% | Snubber | - | Panel Mount | - | - | - | 2kV | - | - | Threaded Stud | - | - | - | - | - | - | 54.86mm | 33.27mm | 2.12mm | - | - | - | A28F5000 Series | - | -40°C | 70°C | - | - | ||||||
74R9396 | Each | 1+ $171.830 5+ $164.940 10+ $148.640 25+ $143.080 50+ $141.000 More Pricing... | Film / Foil PP | Can | - | 0.25µF | ± 10% | Snubber | - | Panel Mount | - | - | - | 2kV | - | - | Solder Lug | 20.57mm | - | - | - | - | - | 54.86mm | 33.27mm | 2.12mm | - | - | - | A28F5000 Series | - | -40°C | 70°C | - | - | |||||
74R9394 | Each | 1+ $170.760 5+ $163.900 10+ $147.720 25+ $142.170 50+ $140.120 More Pricing... | Film / Foil PP | Can | - | 1µF | ± 10% | Snubber | - | Panel Mount | - | - | - | 1kV | - | - | Solder Lug | - | - | - | - | - | - | 54.86mm | 33.27mm | 2.12mm | - | - | - | A28F5000 Series | - | -40°C | 70°C | - | - | |||||
Each | 1+ $5.230 10+ $3.910 25+ $3.650 50+ $3.390 100+ $3.230 More Pricing... | Metallized PP | Axial Leaded | - | 0.33µF | ± 5% | High Current, Pulse | - | Through Hole | - | 400V | - | 850V | - | - | PC Pin | - | - | - | - | - | 15mm | - | - | - | - | - | - | MKP1839 HQ Series | - | -55°C | 100°C | - | - | ||||||
Each | 10+ $0.653 25+ $0.637 50+ $0.622 100+ $0.606 500+ $0.510 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | High Frequency | - | Through Hole | - | 250V | - | 400V | GRADE II (Test Condition A) | - | PC Pin | 15mm | 900V/µs | 90A | 6A | 0.011ohm | - | 18mm | 7.5mm | 13.5mm | - | - | - | R76 Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 10+ $0.895 25+ $0.858 50+ $0.821 100+ $0.784 500+ $0.702 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | 0.01µF | ± 5% | High Frequency | - | Through Hole | - | 250V | - | 630V | GRADE II (Test Condition A) | - | Radial Leaded | 7.5mm | 2.8kV/µs | 28A | 1.6A | 0.064ohm | - | 10.5mm | 6mm | 12mm | - | - | - | R76 Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 10+ $0.438 25+ $0.427 50+ $0.415 100+ $0.403 500+ $0.343 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 0.068µF | ± 5% | High Frequency | - | Through Hole | - | 220V | - | 400V | GRADE II (Test Condition A) | - | PC Pin | 15mm | 900V/µs | 61A | 3.77A | 0.0234ohm | - | 18mm | 5mm | 11mm | - | - | - | R75 Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ $4.220 10+ $3.110 25+ $3.100 50+ $3.080 100+ $2.480 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 1.5µF | ± 10% | AC Filter | - | Through Hole | - | 400V | - | 800V | GRADE III (Test Condition B) | - | Radial Leaded | 27.5mm | 141V/µs | 212A | 8.1A | - | - | 31.5mm | 19mm | 29mm | - | - | - | C4AF Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ $34.270 5+ $32.720 10+ $31.160 25+ $29.910 50+ $28.660 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 130µF | ± 10% | DC Link | - | Through Hole | - | - | - | 450V | - | - | PC Pin | - | 15V/µs | 1.95kA | 33.3A | 0.0025ohm | - | 57.5mm | 35mm | 50mm | - | - | - | C4AQ-P Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ $4.730 10+ $3.540 25+ $3.400 50+ $3.240 100+ $2.420 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 5µF | ± 5% | DC Link | - | Through Hole | - | - | - | 600V | - | - | PC Pin | 27.5mm | 65V/µs | 325A | 7.7A | 0.0127ohm | - | 32mm | 24mm | 15mm | - | - | - | C4AQ-P Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ $347.140 5+ $339.410 10+ $331.660 | Metallized PP | Can | - | 4500µF | ± 10% | DC Link | - | Stud Mount - M12 | - | - | - | 900V | - | - | Screw | 50mm | 4V/µs | 14kA | 100A | 0.00095ohm | 136mm | - | - | 347mm | - | - | - | C44U-M Series | - | -40°C | 85°C | - | - | ||||||
Each | 1+ $22.860 10+ $18.020 25+ $17.730 50+ $17.430 100+ $17.130 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 55µF | ± 5% | DC Link | - | Through Hole | - | - | - | 1kV | - | - | PC Pin | - | 17V/µs | 935A | 32.5A | 0.003ohm | - | 57.5mm | 45mm | 56mm | - | - | - | C4AQ-M Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ $3.610 10+ $2.660 25+ $2.610 50+ $2.560 100+ $2.070 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 4µF | ± 5% | DC Link | - | Through Hole | - | - | - | 1kV | - | - | PC Pin | 27.5mm | 75V/µs | 300A | 9A | 0.011ohm | - | 32mm | 16mm | 30mm | - | - | - | C4AQ-M Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
Each | 1+ $5.280 10+ $3.880 25+ $3.650 50+ $3.410 100+ $3.060 More Pricing... | Metallized PP | Axial Leaded | - | 1000pF | ± 2.5% | - | - | Through Hole | - | 250V | - | 630V | - | - | PC Pin | - | - | - | - | - | - | 11mm | - | - | - | - | - | MKP1839 Series | - | -55°C | 100°C | - | - | ||||||
Each | 1+ $6.330 10+ $4.430 25+ $4.120 50+ $3.800 100+ $3.480 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | 8µF | ± 10% | DC Link | - | Through Hole | - | - | - | 450V | - | - | PC Pin | 27.5mm | 65V/µs | 520A | 8.6A | 0.01ohm | - | 32mm | 24mm | 15mm | - | - | - | C4AQ-P Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 10+ $0.677 25+ $0.640 50+ $0.604 100+ $0.566 500+ $0.551 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | 0.1µF | ± 5% | High Frequency | - | Through Hole | - | 600V | - | 1kV | GRADE II (Test Condition A) | - | Radial Leaded | 22.5mm | 2.1kV/µs | 210A | 6.8A | 0.011ohm | - | 26.5mm | 8.5mm | 17mm | - | - | - | R76 Series | - | -55°C | 110°C | AEC-Q200 | - | ||||||
Each | 1+ $282.240 5+ $272.100 10+ $261.950 | Metallized PP | Can | - | 2200pF | ± 10% | DC Link | - | Stud Mount - M12 | - | - | - | 1.1kV | - | - | Screw | 50mm | 5V/µs | 9.4kA | 100A | 0.00117ohm | 136mm | - | - | 282mm | - | - | - | C44U-M Series | - | -40°C | 85°C | - | - | ||||||
Each | 1+ $32.580 5+ $31.090 10+ $29.610 25+ $28.420 50+ $27.240 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 100µF | ± 5% | DC Link | - | Through Hole | - | - | - | 700V | - | - | PC Pin | - | 15V/µs | 1.5kA | 40.6A | 0.0024ohm | - | 57.5mm | 45mm | 65mm | - | - | - | C4AQ-P Series | - | -55°C | 125°C | AEC-Q200 | - | ||||||
Each | 1+ $23.420 10+ $18.190 25+ $17.770 50+ $17.340 100+ $17.190 More Pricing... | Metallized PP | Radial Box - Tabs | - | 3µF | ± 5% | Snubber | - | Panel Mount | - | 600V | - | 1kV | - | - | Solder | - | 512V/µs | 1.536kA | 33A | 2800µohm | - | 57.5mm | 30mm | 45mm | - | - | - | C4BS Series | - | -40°C | 85°C | - | - | ||||||
Each | 1+ $24.970 10+ $19.600 25+ $19.140 50+ $18.670 100+ $18.510 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | 75µF | ± 5% | DC Link | - | Through Hole | - | - | - | 700V | - | - | PC Pin | - | 15V/µs | 1.125kA | 28.7A | 0.0031ohm | - | 57.5mm | 35mm | 50mm | - | - | - | C4AQ-M Series | - | -55°C | 105°C | AEC-Q200 | - | ||||||
MULTICOMP PRO | Each | 1+ $14.360 100+ $12.040 250+ $11.180 500+ $10.500 1000+ $9.970 | - | Radial Box - Tabs | - | 4.7µF | ± 5% | Snubber | - | Panel Mount | - | - | - | 1.2kV | - | - | Solder | - | 1kV/µs | 470A | 15A | 7700µohm | - | 57.5mm | 45mm | 55mm | - | - | - | MP HAPB Series | - | -40°C | 85°C | - | - | |||||
Each | 1+ $8.480 10+ $6.640 25+ $6.320 50+ $6.000 100+ $5.510 | Metallized PP | Radial Box - 2 Pin | - | 10µF | ± 10% | AC Filter | - | Through Hole | - | 250V | - | 500V | GRADE III (Test Condition A) | - | PC Pin | 27.5mm | 50V/µs | - | - | 0.0135ohm | - | 31.5mm | 22mm | 36.5mm | - | - | - | B32754C Series | - | -40°C | 105°C | AEC-Q200 | - | ||||||