Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4AQILW4800A33JCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83AH9887
Product RangeC4AQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.420 |
| 100+ | $3.750 |
| 250+ | $3.480 |
| 500+ | $3.280 |
| 1000+ | $3.130 |
Price for:Each
Minimum: 1
Multiple: 1
$4.42
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4AQILW4800A33JCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83AH9887
Product RangeC4AQ Series
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Voltage Rating800V
Capacitance8µF
Capacitance Tolerance± 5%
Typical ApplicationsDC Link
Capacitor Case StyleRadial Box - 4 Pin
Capacitor MountingThrough Hole
Voltage(AC)-
Voltage Rating VAC-
Voltage Rating VDC800V
Voltage(DC)800V
Humidity Rating-
Capacitor TerminalsRadial Leaded
Lead Spacing-
dv/dt Rating13V/µs
Peak Current104A
RMS Current (Irms)8.9A
ESR0.0114ohm
Product Diameter-
Product Length41.5mm
Product Width24mm
Product Height19mm
Ripple Current-
Output (kvar)-
Height19mm
Product RangeC4AQ Series
Diameter-
Case Size-
Operating Temperature Min-55°C
Operating Temperature Max105°C
Series NameC4AQ
QualificationAEC-Q200
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Dielectric Type
Metallized PP
Voltage Rating
800V
Capacitance Tolerance
± 5%
Capacitor Case Style
Radial Box - 4 Pin
Voltage(AC)
-
Voltage Rating VDC
800V
Humidity Rating
-
Lead Spacing
-
Peak Current
104A
ESR
0.0114ohm
Product Length
41.5mm
Product Height
19mm
Output (kvar)
-
Product Range
C4AQ Series
Case Size
-
Operating Temperature Max
105°C
Qualification
AEC-Q200
SVHC
No SVHC (04-Feb-2026)
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance
8µF
Typical Applications
DC Link
Capacitor Mounting
Through Hole
Voltage Rating VAC
-
Voltage(DC)
800V
Capacitor Terminals
Radial Leaded
dv/dt Rating
13V/µs
RMS Current (Irms)
8.9A
Product Diameter
-
Product Width
24mm
Ripple Current
-
Height
19mm
Diameter
-
Operating Temperature Min
-55°C
Series Name
C4AQ
Automotive Qualification Standard
AEC-Q200
Alternatives for C4AQILW4800A33J
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate