Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoMKP1847C610355P4Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82AH7531
Product RangeMKP1847C Series
Your Part Number
47 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.630 |
| 25+ | $10.200 |
| 100+ | $7.640 |
| 250+ | $7.490 |
| 500+ | $7.330 |
| 1000+ | $7.180 |
| 2500+ | $7.030 |
Price for:Each
Minimum: 1
Multiple: 1
$13.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoMKP1847C610355P4Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.82AH7531
Product RangeMKP1847C Series
Dielectric TypeMetallized PP
Capacitor Case / PackageRadial Box - 4 Pin
Voltage Rating350VAC
Capacitance10µF
Capacitance Tolerance± 10%
Typical ApplicationsAC Filter
Capacitor MountingThrough Hole
Capacitor Case StyleRadial Box - 4 Pin
Voltage(AC)350V
Voltage Rating VAC350V
Voltage Rating VDC700V
Voltage(DC)700V
Humidity RatingGRADE II (Test Condition A)
Capacitor TerminalsPC Pin
Lead Spacing37.5mm
dv/dt Rating50V/µs
Peak Current500A
RMS Current (Irms)12A
ESR-
Product Diameter-
Product Length42mm
Product Width24mm
Product Height44mm
Ripple Current-
Height44mm
Output (kvar)-
Diameter-
Product RangeMKP1847C Series
Case Size-
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
Series NameMKP1847C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Voltage Rating
350VAC
Capacitance Tolerance
± 10%
Capacitor Mounting
Through Hole
Voltage(AC)
350V
Voltage Rating VDC
700V
Humidity Rating
GRADE II (Test Condition A)
Lead Spacing
37.5mm
Peak Current
500A
ESR
-
Product Length
42mm
Product Height
44mm
Height
44mm
Diameter
-
Case Size
-
Operating Temperature Max
105°C
Series Name
MKP1847C
SVHC
No SVHC (25-Jun-2025)
Capacitor Case / Package
Radial Box - 4 Pin
Capacitance
10µF
Typical Applications
AC Filter
Capacitor Case Style
Radial Box - 4 Pin
Voltage Rating VAC
350V
Voltage(DC)
700V
Capacitor Terminals
PC Pin
dv/dt Rating
50V/µs
RMS Current (Irms)
12A
Product Diameter
-
Product Width
24mm
Ripple Current
-
Output (kvar)
-
Product Range
MKP1847C Series
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate