Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoB25632E0906K900Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.54AJ2655
Product RangeB25632E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.290 |
| 5+ | $64.960 |
| 10+ | $63.640 |
| 25+ | $62.310 |
| 50+ | $60.990 |
| 100+ | $60.810 |
Price for:Each
Minimum: 1
Multiple: 1
$66.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoB25632E0906K900Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.54AJ2655
Product RangeB25632E Series
Technical Datasheet
Dielectric Type-
Capacitor Case / PackageCan
Capacitance90µF
Capacitance Tolerance± 10%
Typical ApplicationsDC Link
Capacitor MountingPanel Mount
Voltage(AC)-
Voltage(DC)900V
Humidity Rating-
Capacitor TerminalsScrew
Lead Spacing45mm
dv/dt Rating-
Peak Current2.5kA
RMS Current (Irms)55A
ESR1000µohm
Product Diameter84.5mm
Product Length-
Product Width-
Product Height50mm
Ripple Current-
Output (kvar)-
Product RangeB25632E Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCLead (25-Jun-2025)
Technical Specifications
Dielectric Type
-
Capacitance
90µF
Typical Applications
DC Link
Voltage(AC)
-
Humidity Rating
-
Lead Spacing
45mm
Peak Current
2.5kA
ESR
1000µohm
Product Length
-
Product Height
50mm
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Can
Capacitance Tolerance
± 10%
Capacitor Mounting
Panel Mount
Voltage(DC)
900V
Capacitor Terminals
Screw
dv/dt Rating
-
RMS Current (Irms)
55A
Product Diameter
84.5mm
Product Width
-
Ripple Current
-
Product Range
B25632E Series
Operating Temperature Max
85°C
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability