Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoC4GADUB4100AA4JCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.87AC1090
Product RangeC4G Series
Also Known As4GADUB4100AA4J
Your Part Number
500 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.820 |
| 25+ | $2.720 |
| 100+ | $2.240 |
| 250+ | $2.180 |
| 500+ | $2.130 |
| 1000+ | $1.900 |
| 2500+ | $1.860 |
| 5000+ | $1.820 |
Price for:Each
Minimum: 1
Multiple: 1
$3.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoC4GADUB4100AA4JCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.87AC1090
Product RangeC4G Series
Also Known As4GADUB4100AA4J
Technical Datasheet
Dielectric TypeMetallized PP
Capacitor Case / PackageAxial Leaded
Capacitance1µF
Capacitance Tolerance± 5%
Typical ApplicationsAC Filter
Capacitor MountingThrough Hole
Voltage(AC)160V
Voltage(DC)250V
Humidity RatingGRADE III (Test Condition A)
Capacitor TerminalsRadial Leaded
Lead Spacing-
dv/dt Rating60V/µs
Peak Current60A
RMS Current (Irms)-
ESR0.0067ohm
Product Diameter11mm
Product Length20.5mm
Product Width-
Product Height-
Ripple Current6A
Output (kvar)-
Product RangeC4G Series
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Dielectric Type
Metallized PP
Capacitance
1µF
Typical Applications
AC Filter
Voltage(AC)
160V
Humidity Rating
GRADE III (Test Condition A)
Lead Spacing
-
Peak Current
60A
ESR
0.0067ohm
Product Length
20.5mm
Product Height
-
Output (kvar)
-
Operating Temperature Min
-40°C
Qualification
-
Capacitor Case / Package
Axial Leaded
Capacitance Tolerance
± 5%
Capacitor Mounting
Through Hole
Voltage(DC)
250V
Capacitor Terminals
Radial Leaded
dv/dt Rating
60V/µs
RMS Current (Irms)
-
Product Diameter
11mm
Product Width
-
Ripple Current
6A
Product Range
C4G Series
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability