0
0 Items$0.00

Film Capacitors :

11,283 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Dielectric Type
Capacitor Case / Package
Voltage Rating
Voltage Rating VAC
Capacitance
Capacitor Dielectric Type
Capacitance Tolerance
Product Range
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
05M2917

RoHS

Each
1+$12.030
25+$11.540
100+$10.180
250+$9.520
500+$8.620
More Pricing...
Metallized PP
Can
-
-
25µF
-
± 5%
4.16.10 Series
450V
-
-
Quick Connect
-
14.4mm
-
-
92mm
-25°C
70°C
-
67R8909

RoHS

Each
1+$13.370
25+$10.310
100+$8.200
250+$7.810
500+$7.420
More Pricing...
Metallized PP
Can
-
-
25µF
-
± 5%
C27 Series
470V
-
Stud Mount - M8
Quick Connect, Snap-In
-
13.4mm
-
-
93mm
-25°C
85°C
-
05M2899

RoHS

Each
1+$10.390
25+$9.970
100+$8.790
250+$8.230
500+$7.440
More Pricing...
Metallized PP
Can
-
-
3µF
-
± 5%
4.16.10 Series
450V
-
-
Wire Leaded
-
-
-
-
55mm
-25°C
70°C
-
74K3376

RoHS

Each
1+$2.110
25+$1.770
100+$1.640
250+$1.520
500+$1.370
More Pricing...
Film / Foil PS
Axial Leaded
-
-
10pF
-
± 10%
FSC Series
-
160V
Through Hole
PC Pin
-
-
8mm
-
-
-40°C
85°C
-
95F8752

RoHS

Date/Lot Code

Each
1+$2.520
25+$1.730
100+$1.310
250+$1.230
500+$1.140
More Pricing...
Metallized PET
Axial Leaded
-
-
1µF
-
± 5%
MKT1813 Series
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
19mm
-
-
-55°C
100°C
-
97K0277

RoHS

Each
1+$3.250
25+$2.720
100+$2.530
250+$2.340
500+$2.110
More Pricing...
Film / Foil PS
Axial Leaded
-
-
470pF
-
± 1%
FSC/EX Series
250V
630V
Through Hole
PC Pin
-
-
12.9mm
-
-
-40°C
85°C
-
28M9255

RoHS

Date/Lot Code

Each
1+$3.650
10+$2.450
25+$2.110
50+$1.770
100+$1.730
More Pricing...
Metallized PET
Axial Leaded
-
-
3.3µF
-
± 5%
MKT1813 Series
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
-
26.5mm
-
-
-55°C
100°C
-
96B2288

RoHS

Date/Lot Code

Each
1+$1.160
10+$0.638
25+$0.613
50+$0.587
100+$0.455
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
4700pF
-
± 20%
MKP338 2 Series
-
-
Through Hole
-
GRADE II (Test Condition A)
7.5mm
-
-
-
-55°C
105°C
-
96K7503

RoHS

Date/Lot Code

Each
1+$0.630
10+$0.392
25+$0.347
50+$0.300
100+$0.271
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
0.1µF
-
± 20%
B32922 Series
-
-
Through Hole
-
GRADE II (Test Condition A)
15mm
-
-
-
-40°C
110°C
-
49W0803

RoHS

Each
1+$1.070
10+$0.584
25+$0.570
50+$0.555
100+$0.542
More Pricing...
Metallized PET
Radial Box - 2 Pin
-
-
1µF
-
± 5%
ECQE(B) Series
125V
250V
Through Hole
Radial Leaded
-
12.5mm
15.3mm
7mm
14mm
-40°C
105°C
-
49W1385

RoHS

Each
1+$0.524
10+$0.252
25+$0.242
50+$0.231
100+$0.220
More Pricing...
Metallized PET
Radial Box - 2 Pin
-
-
0.1µF
-
± 10%
ECQE(F) Series
200V
400V
Through Hole
Radial Leaded
-
10mm
12mm
6.3mm
12mm
-40°C
105°C
-
49P5387

RoHS

Each
1+$0.520
10+$0.350
100+$0.292
500+$0.232
1000+$0.195
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
-
-
0.22µF
-
± 10%
MCPBSFC Series
40V
63V
Through Hole
PC Pin
-
5mm
6.5mm
7.2mm
7.5mm
-55°C
85°C
-
69K0980

RoHS

Each
1+$3.940
25+$2.880
100+$2.250
250+$2.140
500+$2.020
More Pricing...
Metallized Paper
Radial Box - 2 Pin
-
-
0.1µF
-
± 20%
PMR209 Series
-
-
Through Hole
-
GRADE II (Test Condition A)
20.3mm
-
-
-
-40°C
85°C
-
98K6968

RoHS

Each
1+$1.460
10+$0.791
25+$0.771
50+$0.752
100+$0.731
More Pricing...
Metallized PET
Radial Box - 2 Pin
-
-
0.1µF
-
± 10%
MKT368 Series
220V
400V
Through Hole
Radial Leaded
-
15mm
17.5mm
5.3mm
14.5mm
-55°C
105°C
-
47M3014

RoHS

Each
1+$18.930
5+$18.360
10+$17.790
25+$16.650
100+$15.510
More Pricing...
-
Can
-
-
4µF
-
-
-
-
-
Stud Mount - M8
Wire Leaded
-
-
-
-
55mm
-25°C
85°C
-
64K0006

RoHS

Each
1+$1.640
10+$1.300
25+$1.200
50+$1.100
100+$0.991
More Pricing...
Film / Foil PS
Axial Leaded
-
-
100pF
-
± 2.5%
FSC Series
-
160V
Through Hole
PC Pin
-
-
8mm
-
-
-40°C
85°C
-
26M1608

RoHS

Date/Lot Code

Each
1+$2.670
25+$1.880
100+$1.460
250+$1.380
500+$1.280
More Pricing...
Metallized PP
Radial Box - 2 Pin
-
-
0.1µF
-
± 1%
MKP1837 Series
100V
160V
Through Hole
PC Pin
-
5mm
7.5mm
9mm
11.6mm
-55°C
100°C
-
97K0249

RoHS

Each
1+$3.250
25+$2.720
100+$2.530
250+$2.340
500+$2.110
More Pricing...
Film / Foil PS
Axial Leaded
-
-
100pF
-
± 1%
FSC/EX Series
250V
630V
Through Hole
PC Pin
-
-
12.5mm
-
-
-40°C
85°C
-
05M2902

RoHS

Each
1+$5.120
10+$4.600
25+$4.290
50+$4.000
100+$3.600
More Pricing...
Metallized PP
Can
-
-
4µF
-
± 5%
4.16.10 Series
450V
-
-
Quick Connect
-
14.4mm
-
-
55mm
-25°C
70°C
-
05M2922

RoHS

Each
1+$11.350
25+$10.890
100+$9.580
250+$8.950
500+$8.090
More Pricing...
Metallized PP
Can
-
-
2µF
-
± 5%
4.16.15 Series
450V
-
Stud Mount - M8
Wire Leaded
-
-
-
-
55mm
-25°C
70°C
-
67R8900

RoHS

Date/Lot Code

Each
1+$4.810
10+$3.530
25+$3.280
50+$3.020
100+$2.770
More Pricing...
Metallized PP
Can
-
-
3µF
-
± 5%
C27 Series
470V
-
Stud Mount - M8
Quick Connect, Snap-In
-
13.4mm
-
-
58mm
-25°C
85°C
-
05M2901

RoHS

Each
1+$10.090
25+$9.680
100+$8.540
250+$7.980
500+$7.220
More Pricing...
Metallized PP
Can
-
-
4µF
-
± 5%
4.16.10 Series
450V
-
-
Wire Leaded
-
-
-
-
55mm
-25°C
70°C
-
74R9396
Each
1+$145.060
5+$139.240
10+$125.490
25+$120.780
50+$119.030
More Pricing...
Film / Foil PP
Can
-
-
0.25µF
-
± 10%
A28F5000 Series
-
2kV
Panel Mount
Solder Lug
-
20.57mm
54.86mm
33.27mm
2.12mm
-40°C
70°C
-
95C1392

RoHS

Date/Lot Code

Each
1+$1.730
10+$0.864
25+$0.814
50+$0.764
100+$0.552
More Pricing...
Metallized PET
Radial Box - 2 Pin
-
-
0.33µF
-
± 5%
MKT370 Series
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
5.08mm
7.2mm
3.5mm
8mm
-55°C
105°C
AEC-Q200
67R8911

RoHS

Each
1+$19.730
5+$16.530
10+$13.310
25+$12.480
100+$11.630
More Pricing...
Metallized PP
Can
-
-
40µF
-
± 5%
C27 Series
470V
-
Stud Mount - M8
Quick Connect, Snap-In
-
13.4mm
-
-
120mm
-25°C
85°C
-
1-25 of 11283 items
of 452 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK