87 Product Results Found for "switch-mode-power-supplies"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $5.080 10+ $3.810 25+ $3.560 50+ $3.290 100+ $3.130 More Pricing... | Metallized PP | - | 220pF | ± 1% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 250V | 630V | - | Axial Leaded | - | 700V/µs | 5mm | 11mm | - | - | MKP1839 Series | -55°C | 100°C | - | ||||||
Each | 1+ $8.600 10+ $6.650 25+ $6.260 50+ $5.870 100+ $5.620 More Pricing... | Metallized PP | Axial Leaded | 100pF | ± 1% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 250V | 630V | - | Axial Leaded | - | 515V/µs | 6mm | 11mm | - | - | MKP1839 Series | -55°C | 100°C | - | ||||||
Each | 1+ $3.790 10+ $2.790 25+ $2.680 50+ $2.550 100+ $2.450 More Pricing... | Metallized PP | Axial Leaded | 1µF | ± 5% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 100V | 160V | - | PC Pin | - | - | 12.5mm | 26.5mm | - | - | MKP1839 Series | -55°C | 100°C | - | ||||||
Each | 1+ $3.110 10+ $2.960 25+ $2.810 50+ $2.650 100+ $2.510 More Pricing... | Metallized PP | Axial Leaded | 1000pF | ± 1% | SMPS, Storage, Filters, Thyristor Circuits | Through Hole | 250V | 630V | - | PC Pin | - | 700V/µs | 5mm | 11mm | - | - | MKP1839 Series | -55°C | 100°C | - | ||||||
Each | 1+ $0.836 10+ $0.434 25+ $0.422 50+ $0.411 100+ $0.399 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 15mm | 2.7kV/µs | - | 18mm | 5mm | 10.5mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.280 10+ $0.696 25+ $0.680 50+ $0.663 100+ $0.646 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 3.5kV/µs | - | 18mm | 8.5mm | 14.5mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $2.460 10+ $1.480 25+ $1.410 50+ $1.360 100+ $1.300 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 700V | 2kV | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 3.8kV/µs | - | 26.5mm | 12mm | 22mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.040 10+ $0.556 25+ $0.541 50+ $0.527 100+ $0.513 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 650V | 1.6kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 5.3kV/µs | - | 18mm | 7mm | 12.5mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.230 10+ $0.667 25+ $0.651 50+ $0.634 100+ $0.618 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 10mm | 6.2kV/µs | - | 13mm | 7mm | 16mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.767 10+ $0.396 25+ $0.385 50+ $0.375 100+ $0.364 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 10mm | 4kV/µs | - | 13mm | 5mm | 11mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.230 10+ $0.668 25+ $0.652 50+ $0.636 100+ $0.621 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.012µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 700V | 2kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 6.5kV/µs | - | 18mm | 8mm | 14mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.823 10+ $0.424 25+ $0.413 50+ $0.401 100+ $0.390 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 4700pF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 700V | 2kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 6.5kV/µs | - | 18mm | 5mm | 10.5mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.510 10+ $0.842 25+ $0.823 50+ $0.804 100+ $0.784 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.047µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 10mm | 4kV/µs | - | 13mm | 8mm | 17.5mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.905 10+ $0.476 25+ $0.464 50+ $0.452 100+ $0.439 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 10mm | 4kV/µs | - | 13mm | 6mm | 12mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.823 10+ $0.424 25+ $0.413 50+ $0.401 100+ $0.390 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 650V | 1.6kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 5.3kV/µs | - | 18mm | 6mm | 11mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.802 10+ $0.416 25+ $0.404 50+ $0.393 100+ $0.382 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 10mm | 4kV/µs | - | 13mm | 5mm | 11mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $0.984 10+ $0.525 25+ $0.512 50+ $0.499 100+ $0.485 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.022µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 3.5kV/µs | - | 18mm | 6mm | 12mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.520 10+ $0.852 25+ $0.833 50+ $0.812 100+ $0.793 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.068µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 3.5kV/µs | - | 18mm | 9mm | 17.5mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.640 10+ $0.928 25+ $0.907 50+ $0.887 100+ $0.865 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.082µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 2.1kV/µs | - | 26.5mm | 8.5mm | 16.5mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.350 10+ $0.746 25+ $0.728 50+ $0.710 100+ $0.693 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.018µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 700V | 2kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 6.5kV/µs | - | 18mm | 9mm | 17.5mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.090 10+ $0.578 25+ $0.564 50+ $0.549 100+ $0.535 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.033µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 10mm | 4kV/µs | - | 13mm | 6mm | 14mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.440 10+ $0.802 25+ $0.783 50+ $0.765 100+ $0.746 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.039µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 650V | 1.6kV | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 3kV/µs | - | 26.5mm | 7mm | 16mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.910 10+ $1.110 25+ $1.050 50+ $0.996 100+ $0.944 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.056µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 650V | 1.6kV | GRADE III (Test Condition B) | Radial Leaded | 15mm | 5.3kV/µs | - | 18mm | 11mm | 18.5mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $1.710 10+ $0.960 25+ $0.939 50+ $0.916 100+ $0.895 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.1µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 400V | 630V | GRADE III (Test Condition B) | Radial Leaded | 15mm | 2.7kV/µs | - | 18mm | 8.5mm | 14.5mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $2.180 10+ $1.290 25+ $1.250 50+ $1.220 100+ $1.200 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | 0.15µF | ± 5% | Ballast, High Frequency, LLC, SMPS | Through Hole | 600V | 1kV | GRADE III (Test Condition B) | Radial Leaded | 22.5mm | 2.1kV/µs | - | 26.5mm | 10.5mm | 20.5mm | B3264xH Series | -55°C | 125°C | AEC-Q200 | ||||||