0
0 Items$0.00

Mica Capacitors :

85 Products Found
Find a huge range of Mica Capacitors at Newark Electronics Mexico. We stock a large selection of Mica Capacitors, including new and most popular products from the world's top manufacturers including: Cornell Dubilier

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
81K0910

RoHS

Each
1+$7.220
10+$5.330
25+$5.010
50+$4.690
100+$4.330
More Pricing...
470pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.3mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
81K0313

RoHS

Date/Lot Code

Each
1+$3.070
10+$2.120
25+$1.930
50+$1.740
100+$1.580
More Pricing...
100pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
10.9mm
3.8mm
13.22mm
-55°C
150°C
CDV16 Series
81K1305

RoHS

Date/Lot Code

Each
1+$5.060
10+$3.560
25+$3.320
50+$3.080
100+$2.860
More Pricing...
20pF
300V
± 5%
PC Pin
3.1mm
Radial Leaded
6.9mm
3mm
7.08mm
-55°C
125°C
CD5 Series
81K0616

RoHS

Date/Lot Code

Each
1+$4.280
10+$3.360
25+$3.170
50+$2.970
100+$2.790
More Pricing...
220pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
5.1mm
11.68mm
-55°C
125°C
CD15 Series
96W2450

RoHS

Date/Lot Code

Each
1+$6.460
10+$4.690
25+$4.160
50+$3.630
100+$3.420
More Pricing...
500pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
11.4mm
4.1mm
13.42mm
-55°C
150°C
CDV16 Series
81K0621

RoHS

Date/Lot Code

Each
1+$6.810
10+$4.420
25+$4.350
50+$4.270
100+$4.180
More Pricing...
250pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
81K0604

RoHS

Date/Lot Code

Each
1+$4.380
10+$3.080
25+$2.820
50+$2.560
100+$2.160
More Pricing...
150pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
15F1252

Date/Lot Code

Each
1+$6.810
10+$5.010
25+$4.580
50+$4.140
100+$3.930
More Pricing...
1000pF
500V
± 5%
PC Pin
9mm
Radial Leaded
16.5mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
81F1108

Date/Lot Code

Each
1+$4.330
10+$2.880
25+$2.720
50+$2.590
100+$2.570
More Pricing...
500pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.3mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
81K0641

RoHS

Date/Lot Code

Each
1+$10.960
10+$8.340
25+$7.810
50+$7.290
100+$6.950
More Pricing...
470pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.6mm
12.18mm
-55°C
125°C
CD15 Series
81K0646

RoHS

Each
1+$4.060
10+$3.900
25+$3.640
50+$3.480
100+$3.310
More Pricing...
500pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.6mm
12.18mm
-55°C
125°C
CD15 Series
81K0519

RoHS

Each
1+$4.070
10+$2.890
25+$2.640
50+$2.410
100+$2.250
More Pricing...
20pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
81K0532

RoHS

Date/Lot Code

Each
1+$4.030
10+$2.860
25+$2.620
50+$2.390
100+$2.130
More Pricing...
36pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
15F880

Date/Lot Code

Each
1+$5.470
10+$3.710
25+$3.520
50+$3.310
100+$3.140
More Pricing...
250pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
15F1222
Each
1+$3.310
10+$1.920
25+$1.880
50+$1.830
100+$1.780
More Pricing...
68pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
81K0534

RoHS

Date/Lot Code

Each
1+$2.310
10+$1.700
25+$1.600
50+$1.530
100+$1.520
More Pricing...
39pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
81K0631

RoHS

Each
1+$5.590
10+$4.590
25+$4.210
50+$3.830
100+$3.250
More Pricing...
330pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
15F889
Each
1+$3.670
10+$2.580
25+$2.360
50+$2.150
100+$1.890
More Pricing...
12pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
81K0518

RoHS

Each
1+$2.570
10+$1.930
25+$1.830
50+$1.710
100+$1.670
More Pricing...
18pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
81K0891

RoHS

Date/Lot Code

Each
1+$4.940
3300pF
500V
± 5%
PC Pin
9mm
Radial Leaded
17.3mm
7.4mm
15.98mm
-55°C
125°C
CD19 Series
81K0505

RoHS

Date/Lot Code

Each
1+$3.070
10+$2.120
25+$1.930
50+$1.750
100+$1.620
More Pricing...
3pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
81K0520

RoHS

Each
1+$3.830
10+$2.690
25+$2.470
50+$2.240
100+$2.090
More Pricing...
20pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
72C8653
Each
1+$3.300
10+$2.410
25+$2.200
50+$1.990
100+$1.860
More Pricing...
100pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
81K0840

RoHS

Date/Lot Code

Each
1+$8.280
10+$6.150
25+$5.650
50+$5.130
100+$4.860
More Pricing...
1200pF
500V
± 5%
PC Pin
9mm
Radial Leaded
16.8mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
81K0512

RoHS

Each
1+$3.310
10+$2.380
25+$2.180
50+$1.970
100+$1.810
More Pricing...
10pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
1-25 of 85 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK