0
0 Items$0.00

22µF Aluminium Polymer Capacitors :

100 Products Found
Find a huge range of 22µF Aluminium Polymer Capacitors at Newark Electronics Mexico. We stock a wide range of Aluminium Polymer Capacitors, such as 330µF, 470µF, 100µF & 22µF Aluminium Polymer Capacitors from the worlds top manufacturers including: Panasonic, Kemet, Wurth Elektronik, Nichicon & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
68AC5733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.560
25+$1.060
100+$0.841
250+$0.780
500+$0.700
More Pricing...
22µF
6.3V
Radial Can - SMD
0.2ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
740mA
4mm
-
-
5.4mm
-55°C
105°C
OS-CON SVP Series
70AC7368

RoHS

Each
1+$1.700
10+$1.140
25+$1.050
50+$0.960
100+$0.868
More Pricing...
22µF
50V
Radial Leaded
0.035ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
2.6A
6.3mm
-
-
6mm
-55°C
125°C
OS-CON SEK Series
68AC5722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.970
25+$1.310
100+$0.949
250+$0.875
500+$0.799
More Pricing...
22µF
35V
Radial Can - SMD
0.035ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.6A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPF Series
99AJ6386

RoHS

Each
1+$2.640
25+$1.920
100+$1.330
250+$1.290
500+$1.250
More Pricing...
22µF
100V
Radial Leaded
0.045ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
2.3A
10mm
-
-
12mm
-55°C
125°C
A759 Series
99AJ6376

RoHS

Date/Lot Code

Each
1000+$0.224
2000+$0.201
3000+$0.194
5000+$0.187
10000+$0.183
More Pricing...
22µF
25V
Radial Leaded
0.05ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
2A
6.3mm
-
-
8mm
-55°C
105°C
A758 Series
17W5872

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.930
25+$2.100
100+$1.720
250+$1.640
500+$1.540
More Pricing...
22µF
63V
Radial Can - SMD
0.033ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
1.9A
10mm
-
-
7.7mm
-55°C
105°C
FPCAP RPS Series
98W0231

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.310
25+$0.874
100+$0.631
250+$0.582
500+$0.531
More Pricing...
22µF
16V
Radial Can - SMD
0.09ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.06A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
98W0508

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.970
25+$1.410
100+$1.040
250+$0.987
500+$0.931
More Pricing...
22µF
25V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2A
10mm
-
-
7.9mm
-55°C
105°C
OS-CON SVP Series
82T5950

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.540
25+$0.848
100+$0.756
250+$0.708
500+$0.659
More Pricing...
22µF
25V
Radial Can - SMD
0.065ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
900mA
6.3mm
-
-
6mm
-55°C
125°C
PCX Series
87Y6105

RoHS

Each
1+$1.310
10+$0.704
25+$0.685
50+$0.666
100+$0.647
More Pricing...
22µF
20V
-
0.06ohm
3000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
1.45A
6.3mm
-
-
6mm
-55°C
105°C
OS-CON SEP Series
97Y1114

RoHS

Each
1+$1.070
10+$0.565
25+$0.547
50+$0.531
100+$0.513
More Pricing...
22µF
50V
-
0.075ohm
2000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
560mA
5mm
-
-
11mm
-55°C
125°C
A759 Series
46AC9152

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.270
25+$2.160
100+$2.000
250+$1.800
500+$1.610
More Pricing...
22µF
50V
Radial Can - SMD
0.055ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.8A
10mm
-
-
10mm
-55°C
125°C
186 CPNT Series
61AK1228

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.623
25+$0.348
100+$0.268
250+$0.248
500+$0.209
More Pricing...
22µF
50V
Radial Can - SMD
0.048ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.1A
6.3mm
-
-
5.7mm
-55°C
125°C
A768 Series
33AK0869

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.200
25+$4.970
100+$4.430
250+$3.880
500+$3.340
More Pricing...
22µF
35V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
3.2A
-
7.3mm
4.3mm
1.9mm
-55°C
105°C
A720 AO-CAP®
69AK3433

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.330
25+$4.550
100+$3.700
250+$3.530
500+$3.360
More Pricing...
22µF
35V
2917 [7343-40 Metric]
0.025ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3A
-
7.3mm
4.3mm
4mm
-55°C
125°C
A700 Series
10AN2206

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.410
25+$1.330
100+$1.210
250+$1.090
500+$0.987
More Pricing...
22µF
80V
Radial Can - SMD
0.04ohm
15000 hours @ 105°C
± 20%
Surface Mount
Solder
2.1A
8mm
-
-
12mm
-55°C
105°C
APC Series
10AN2207

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.500
25+$1.420
100+$1.280
250+$1.160
500+$1.050
More Pricing...
22µF
100V
Radial Can - SMD
0.045ohm
15000 hours @ 105°C
± 20%
Surface Mount
Solder
2A
8mm
-
-
12mm
-55°C
105°C
APC Series
16AC2874

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.700
25+$2.580
100+$1.960
250+$1.920
500+$1.890
More Pricing...
22µF
16V
2917 [7343 Metric]
0.018ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3.7A
-
7.3mm
4.3mm
2.8mm
-55°C
125°C
A700 AO-CAP Series
46AC9077

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$2.550
25+$2.440
100+$2.240
250+$2.030
500+$1.820
More Pricing...
22µF
63V
Radial Can - SMD
0.035ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.8A
8mm
-
-
8mm
-55°C
105°C
184 CPNS Series
89AM5170

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.430
25+$1.660
100+$1.230
250+$1.130
500+$1.050
More Pricing...
22µF
92V
Radial Can - SMD
0.045ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.1A
8mm
-
-
9.7mm
-55°C
105°C
A767 Series
17AC7394

RoHS

PANASONIC
Each (Supplied on Cut Tape)
Cut Tape
1+$1.830
25+$1.180
100+$0.916
250+$0.841
500+$0.767
More Pricing...
22µF
35V
Radial Can - SMD
0.035ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
820mA
5mm
-
-
5.9mm
-55°C
125°C
OS-CON SVPK Series
99AC6878

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+$0.688
3000+$0.674
5000+$0.660
22µF
20V
Radial Can - SMD
0.06ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
1.45A
6.3mm
-
-
5.9mm
-55°C
105°C
OS-CON SVP Series
65AH6356

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$1.970
10+$1.300
15+$1.220
25+$1.130
50+$1.050
More Pricing...
22µF
25V
2917 [7343 Metric]
0.04ohm
2000 hours @ 105°C
± 20%
Surface Mount
L-Lead
3.2A
-
7.3mm
4.3mm
-
-55°C
105°C
SP-Cap CX Series
40Y4389

RoHS

WURTH ELEKTRONIK
Each
1+$0.844
10+$0.841
25+$0.784
50+$0.728
100+$0.643
More Pricing...
22µF
25V
Radial Can - SMD
0.03ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.2A
6.3mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
97Y1201

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.480
20+$0.471
30+$0.463
50+$0.455
100+$0.447
More Pricing...
22µF
35V
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
1.3A
6.3mm
6.6mm
6.6mm
5.7mm
-55°C
105°C
A767 Series
1-25 of 100 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK