Print Page
DDL155S05F2CRRDAPZ
CAP, 1.5F, 5.5V, DOUBLE LAYER, RADIAL
Image is for illustrative purposes only. Please refer to product description.

ManufacturerSAMXON
Manufacturer Part NoDDL155S05F2CRRDAPZCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.05AN4372
Product RangeDDL Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.350 |
| 10+ | $2.990 |
| 25+ | $2.770 |
| 50+ | $2.560 |
| 100+ | $2.290 |
| 500+ | $2.080 |
| 1000+ | $1.810 |
| 2500+ | $1.680 |
Price for:Each
Minimum: 1
Multiple: 1
$3.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSAMXON
Manufacturer Part NoDDL155S05F2CRRDAPZCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.05AN4372
Product RangeDDL Series
Capacitance1.5F
Voltage(DC)5.5V
Capacitor TerminalsPC Pin
Capacitance Tolerance-20%, +50%
Lead Spacing11.8mm
Lifetime @ Temperature1000 hours @ 60°C
Capacitor Case / PackageRadial Leaded
Capacitor MountingThrough Hole
ESR0.6ohm
Product Diameter-
Product Length-
Product Width-
Product Height23.5mm
Product RangeDDL Series
Operating Temperature Min-40°C
Operating Temperature Max60°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
1.5F
Capacitor Terminals
PC Pin
Lead Spacing
11.8mm
Capacitor Case / Package
Radial Leaded
ESR
0.6ohm
Product Length
-
Product Height
23.5mm
Operating Temperature Min
-40°C
Qualification
-
Voltage(DC)
5.5V
Capacitance Tolerance
-20%, +50%
Lifetime @ Temperature
1000 hours @ 60°C
Capacitor Mounting
Through Hole
Product Diameter
-
Product Width
-
Product Range
DDL Series
Operating Temperature Max
60°C
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate