Leaded Tantalum Capacitors :

1,703 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Voltage Rating
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Packaging
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Series Name
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
72K9713

RoHS

Each
1+$4.420
25+$3.120
100+$2.440
250+$2.250
500+$2.000
More Pricing...
0.68µF
50V
-
± 10%
PC Pin
2.54mm
-
10ohm
-
-
Radial Leaded
-
4.5mm
UltraDip II T35X Series
-
7.6mm
-55°C
125°C
-
43K4298

RoHS

Each
1+$4.320
10+$3.120
25+$2.920
50+$2.700
100+$2.390
More Pricing...
2.2µF
35V
-
± 10%
PC Pin
5.08mm
-
5ohm
-
-
Radial Leaded
-
5mm
UltraDip II T35X Series
-
9.6mm
-55°C
125°C
-
65H4777

RoHS

Each
1+$0.802
10+$0.418
25+$0.405
50+$0.391
100+$0.378
More Pricing...
0.1µF
50V
-
± 10%
PC Pin
2.5mm
-
26ohm
-
-
Radial Leaded
-
4.5mm
TAP Series
-
7mm
-55°C
125°C
-
35K1048

RoHS

Date/Lot Code

Each
1+$4.900
10+$3.750
25+$3.490
50+$3.220
100+$3.040
More Pricing...
47µF
25V
-
± 10%
PC Pin
5mm
-
1ohm
-
-
Radial Leaded
-
9mm
TAP Series
-
14.5mm
-55°C
125°C
-
25M8467

RoHS

Each
1+$0.973
10+$0.699
25+$0.622
50+$0.548
100+$0.467
More Pricing...
47µF
16V
-
± 20%
PC Pin
5.1mm
-
1.3ohm
-
-
Radial Leaded
-
8mm
MCCB Series
-
14mm
-55°C
125°C
-
57K9306

RoHS

Date/Lot Code

Each
1+$5.680
10+$3.960
25+$3.860
50+$3.750
100+$3.710
More Pricing...
10µF
35V
-
± 20%
PC Pin
5mm
-
2ohm
-
-
Radial Leaded
-
6.3mm
UltraDip II T35X Series
-
10.2mm
-55°C
125°C
-
91Y7009

RoHS

Date/Lot Code

KYOCERA AVX
Each
1+$3.310
10+$2.680
25+$2.630
50+$2.580
100+$2.520
More Pricing...
22µF
35V
-
± 10%
Radial Leaded
2.5mm
-
1.3ohm
-
-
Radial Leaded
-
-
TAP Series
-
12.5mm
-55°C
125°C
-
87AJ3876

RoHS

Each
1+$3.260
25+$2.480
100+$1.940
250+$1.830
500+$1.730
More Pricing...
1.5µF
16V
-
± 10%
Radial Leaded
2.54mm
-
-
-
-
-
-
4.5mm
UltraDip II T35X Series
-
7.1mm
-55°C
125°C
-
87AJ3929

RoHS

Each
1+$5.840
10+$3.670
25+$3.530
50+$3.380
100+$3.120
More Pricing...
1µF
50V
-
± 10%
Radial Leaded
2.54mm
-
-
-
-
-
-
4.5mm
UltraDip II T35X Series
-
9.9mm
-55°C
125°C
-
90C1141

RoHS

Each
1+$1.390
10+$0.748
25+$0.719
50+$0.688
100+$0.658
More Pricing...
2.2µF
50V
-
± 10%
PC Pin
2.5mm
-
3.5ohm
-
-
Radial Leaded
-
5.5mm
TAP Series
-
9mm
-55°C
85°C
-
08C1512

Date/Lot Code

Each
1+$88.840
5+$87.060
10+$85.290
25+$83.510
50+$81.740
More Pricing...
270µF
50V
-
± 10%
PC Pin
-
-
-
R
1.45A
Axial Leaded
-
10.31mm
M39006 Series
32.86mm
-
-55°C
125°C
MIL-PRF-39006/25
99M0580

RoHS

Date/Lot Code

Each
1+$2.820
25+$1.970
100+$1.560
250+$1.470
500+$1.380
More Pricing...
2.2µF
25V
-
± 10%
PC Pin
2.54mm
-
-
-
-
Radial Leaded
-
4.4mm
TANTALEX 199D Series
-
7.11mm
-55°C
85°C
-
Each
1+$23.200
5+$21.510
10+$19.800
25+$18.220
100+$17.860
More Pricing...
47µF
35V
-
± 10%
PC Pin
-
-
-
M
474mA
Axial Leaded
-
8.92mm
M39003 Series
19.96mm
-
-55°C
85°C
MIL-PRF-39003/01
08C1259

Date/Lot Code

Each
1+$71.450
5+$66.270
10+$61.090
25+$59.010
50+$56.930
More Pricing...
33µF
75V
-
± 10%
PC Pin
-
-
-
R
1A
Axial Leaded
-
7.92mm
M39006 Series
28.67mm
-
-55°C
125°C
MIL-PRF-39006/22
73H5763

Date/Lot Code

Each
1+$94.700
5+$87.120
10+$85.380
25+$83.630
50+$81.900
More Pricing...
86µF
100V
-
± 10%
PC Pin
-
-
-
R
1.8A
Axial Leaded
-
10.31mm
M39006 Series
42mm
-
-55°C
125°C
MIL-PRF-39006/22
46C0219

Date/Lot Code

Each
1+$15.210
5+$13.480
10+$11.730
25+$10.830
100+$9.910
More Pricing...
6.8µF
35V
-
± 10%
PC Pin
-
-
-
P
200mA
Axial Leaded
-
4.7mm
M39003 Series
12.04mm
-
-55°C
85°C
MIL-PRF-39003/01
70K8843

RoHS

Each
1+$8.950
25+$8.770
100+$8.590
250+$8.410
500+$8.230
More Pricing...
47µF
10V
-
± 10%
PC Pin
-
-
8ohm
-
-
Axial Leaded
-
4.57mm
T322 Series
10.67mm
-
-55°C
85°C
-
72K9718

RoHS

Date/Lot Code

Each
1+$4.050
10+$2.880
25+$2.660
50+$2.430
100+$2.280
More Pricing...
6.8µF
16V
-
± 10%
PC Pin
2.54mm
-
4ohm
-
-
Radial Leaded
-
5mm
UltraDip II T35X Series
-
8.4mm
-55°C
125°C
-
73H5776

Date/Lot Code

Each
1+$172.050
5+$161.900
10+$151.760
25+$147.690
50+$143.620
More Pricing...
150µF
50V
-
± 10%
PC Pin
-
-
1.6ohm
-
2.75A
Axial Leaded
-
10.31mm
SuperTan DLA 93026 Series
28.6mm
-
-55°C
125°C
-
70K8915

RoHS

Date/Lot Code

Each
1+$3.390
10+$2.410
25+$2.220
50+$2.010
100+$1.890
More Pricing...
0.47µF
50V
-
± 10%
PC Pin
5mm
-
13ohm
-
-
Radial Leaded
-
4.5mm
UltraDip II T35X Series
-
8.9mm
-55°C
125°C
-
15AC1478
Each
1+$0.756
10+$0.612
25+$0.569
50+$0.526
100+$0.478
More Pricing...
1µF
35V
-
± 20%
PC Pin
2.54mm
-
-
-
-
Radial Leaded
-
4.4mm
TANTALEX 199D Series
-
-
-55°C
85°C
-
17AC0740

RoHS

KYOCERA AVX
Each
1+$0.706
10+$0.352
25+$0.341
50+$0.332
100+$0.321
More Pricing...
0.47µF
35V
-
± 10%
Radial Leaded
2.5mm
-
13ohm
-
-
Radial Leaded
-
-
TAP Series
-
7mm
-55°C
125°C
-
70K8796

RoHS

Date/Lot Code

Each
1+$3.790
10+$2.700
25+$2.480
50+$2.260
100+$2.130
More Pricing...
1µF
35V
-
± 10%
PC Pin
-
-
8ohm
-
-
Axial Leaded
-
2.79mm
T322 Series
7.37mm
-
-55°C
85°C
-
36K3630

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.110
25+$0.719
100+$0.512
250+$0.471
500+$0.429
More Pricing...
1µF
35V
-
± 10%
PC Pin
2.5mm
-
8ohm
-
-
Radial Leaded
-
4.5mm
TAP Series
-
7mm
-55°C
125°C
-
97C5283

RoHS

Date/Lot Code

Each
1+$3.030
25+$2.110
100+$1.720
250+$1.710
500+$1.700
More Pricing...
47µF
16V
-
± 10%
PC Pin
2.5mm
-
1.3ohm
-
-
Radial Leaded
-
8mm
TAP Series
-
11.5mm
-55°C
125°C
-
76-100 of 1703 items
of 69 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK