Leaded Tantalum Capacitors :
1,385 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Packaging
Packaging
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
56P4730 | Each | 1+ $115.320 5+ $107.630 10+ $99.930 25+ $96.850 50+ $93.770 More Pricing... | 150µF | 100V | ± 10% | PC Pin | - | - | 1.6ohm | - | 2.1A | Axial Leaded | 10.31mm | SuperTan DLA 93026 Series | 21.03mm | - | -55°C | 125°C | - | |||||
08C1508 | Each | 1+ $62.960 5+ $57.980 10+ $53.000 25+ $51.010 50+ $49.020 More Pricing... | 33µF | 50V | ± 10% | PC Pin | - | - | - | R | 700mA | Axial Leaded | 5.56mm | M39006 Series | 13.08mm | - | -55°C | 125°C | MIL-PRF-39006/25 | |||||
92B1271 | Each | 1+ $96.560 5+ $89.870 10+ $83.180 | 220µF | 60V | ± 10% | PC Pin | - | - | - | R | 1.4A | Axial Leaded | 10.31mm | M39006 Series | 32.86mm | - | -55°C | 125°C | MIL-PRF-39006/25 | |||||
08C1205 | Each | 1+ $73.610 5+ $68.030 10+ $62.460 25+ $60.220 50+ $57.990 More Pricing... | 100µF | 25V | ± 10% | PC Pin | - | - | 0.99ohm | R | 1.435A | Axial Leaded | 7.92mm | M39006 Series | 28.67mm | - | -55°C | 125°C | MIL-PRF-39006/22 | |||||
08C1231 | Each | 1+ $73.610 5+ $68.030 10+ $62.460 25+ $60.220 50+ $57.990 More Pricing... | 47µF | 50V | ± 10% | PC Pin | - | - | - | R | 1.155A | Axial Leaded | 7.92mm | M39006 Series | 28.67mm | - | -55°C | 125°C | MIL-PRF-39006/22 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $17.240 10+ $11.960 25+ $10.920 50+ $9.900 100+ $8.860 | 1µF | 50V | ± 10% | PC Pin | 2.5mm | - | 8ohm | - | - | Radial Leaded | 5mm | TAP Series | - | 8.5mm | -55°C | 125°C | - | ||||||
46C0204 | Each | 1+ $13.950 10+ $10.680 25+ $10.030 50+ $9.370 100+ $8.960 More Pricing... | 10µF | 20V | ± 10% | PC Pin | - | - | - | P | 186mA | Axial Leaded | 4.7mm | M39003 Series | 12.04mm | - | -55°C | 85°C | MIL-PRF-39003/01 | |||||
Each | 1+ $0.584 10+ $0.364 100+ $0.305 500+ $0.218 1000+ $0.199 More Pricing... | 1µF | 25V | ± 10% | PC Pin | 2.5mm | - | - | - | - | Radial Leaded | 4.5mm | MCTA Series | - | 7mm | -55°C | 125°C | - | ||||||
Each | 1+ $0.653 10+ $0.451 25+ $0.406 50+ $0.361 100+ $0.316 More Pricing... | 0.1µF | 50V | ± 10% | PC Pin | 2.5mm | - | 26ohm | - | - | Radial Leaded | 4.5mm | TAP Series | - | 7mm | -55°C | 125°C | - | ||||||
Each | 1+ $3.510 10+ $2.290 25+ $2.160 50+ $2.000 100+ $1.900 More Pricing... | 10µF | 20V | ± 10% | PC Pin | 2.54mm | - | - | - | - | Radial Leaded | 5.5mm | TANTALEX 199D Series | - | 9.14mm | -55°C | 85°C | - | ||||||
Each | 1+ $6.610 10+ $4.300 25+ $4.210 50+ $4.110 100+ $3.870 More Pricing... | 10µF | 35V | ± 20% | PC Pin | 5mm | - | 2ohm | - | - | Radial Leaded | 6.3mm | UltraDip II T35X Series | - | 10.2mm | -55°C | 125°C | - | ||||||
Each | 1+ $1.490 10+ $0.759 25+ $0.715 50+ $0.671 100+ $0.627 More Pricing... | 2.2µF | 50V | ± 10% | PC Pin | 2.5mm | - | 3.5ohm | - | - | Radial Leaded | 5.5mm | TAP Series | - | 9mm | -55°C | 85°C | - | ||||||
Each | 1+ $2.220 10+ $1.510 25+ $1.480 50+ $1.460 100+ $1.430 More Pricing... | 2.2µF | 25V | ± 10% | PC Pin | 2.54mm | - | - | - | - | Radial Leaded | 4.4mm | TANTALEX 199D Series | - | 7.11mm | -55°C | 85°C | - | ||||||
47F619 | Each | 1+ $24.330 10+ $18.620 25+ $17.630 50+ $16.660 100+ $15.060 | 47µF | 35V | ± 10% | PC Pin | - | - | - | M | 474mA | Axial Leaded | 8.92mm | M39003 Series | 19.96mm | - | -55°C | 85°C | MIL-PRF-39003/01 | |||||
08C1259 | Each | 1+ $73.610 5+ $68.030 10+ $62.460 25+ $60.220 50+ $57.990 More Pricing... | 33µF | 75V | ± 10% | PC Pin | - | - | - | R | 1A | Axial Leaded | 7.92mm | M39006 Series | 28.67mm | - | -55°C | 125°C | MIL-PRF-39006/22 | |||||
50H8072 | Each | 1+ $63.470 5+ $58.310 10+ $53.180 25+ $51.110 50+ $49.050 More Pricing... | 47µF | 50V | ± 10% | PC Pin | - | - | - | M | 1.155A | Axial Leaded | 7.92mm | M39006 Series | 28.67mm | - | -55°C | 125°C | MIL-PRF-39006/22 | |||||
73H5763 | Each | 1+ $110.870 5+ $103.360 10+ $95.860 25+ $92.850 50+ $89.850 More Pricing... | 86µF | 100V | ± 10% | PC Pin | - | - | - | R | 1.8A | Axial Leaded | 10.31mm | M39006 Series | 42mm | - | -55°C | 125°C | MIL-PRF-39006/22 | |||||
46C0219 | Each | 1+ $13.950 10+ $10.680 25+ $10.030 50+ $9.370 100+ $8.960 More Pricing... | 6.8µF | 35V | ± 10% | PC Pin | - | - | - | P | 200mA | Axial Leaded | 4.7mm | M39003 Series | 12.04mm | - | -55°C | 85°C | MIL-PRF-39003/01 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $37.400 25+ $22.600 50+ $21.400 100+ $20.400 250+ $19.400 More Pricing... | 0.1µF | 35V | ± 10% | PC Pin | - | - | - | - | - | Axial Leaded | 2.41mm | TANTALEX 173D Series | 6.6mm | - | -55°C | 85°C | - | ||||||
73H5776 | Each | 1+ $140.580 5+ $131.720 10+ $122.860 25+ $119.300 50+ $115.750 | 150µF | 50V | ± 10% | PC Pin | - | - | 1.6ohm | - | 2.75A | Axial Leaded | 10.31mm | SuperTan DLA 93026 Series | 28.6mm | - | -55°C | 125°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $13.760 10+ $6.920 25+ $6.660 50+ $6.380 100+ $6.140 More Pricing... | 1µF | 35V | ± 10% | PC Pin | 2.5mm | - | 8ohm | - | - | Radial Leaded | 4.5mm | TAP Series | - | 7mm | -55°C | 125°C | - | ||||||
Each | 1+ $3.920 10+ $2.590 25+ $2.420 50+ $2.240 100+ $2.040 More Pricing... | 47µF | 16V | ± 10% | PC Pin | 2.5mm | - | 1.3ohm | - | - | Radial Leaded | 8mm | TAP Series | - | 11.5mm | -55°C | 125°C | - | ||||||
47F686 | Each | 1+ $40.780 5+ $37.080 10+ $33.380 25+ $32.210 50+ $31.020 | 22µF | 50V | ± 10% | PC Pin | - | - | - | M | - | Axial Leaded | 8.92mm | M39003 Series | 23.42mm | - | -55°C | 85°C | MIL-PRF-39003/01 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.854 10+ $0.680 25+ $0.640 50+ $0.601 100+ $0.566 More Pricing... | 2.2µF | 35V | ± 10% | Radial Leaded | 2.5mm | - | 5ohm | - | - | Radial Leaded | - | TAP Series | - | 7.5mm | -55°C | 125°C | - | ||||||
Each | 1+ $2.620 10+ $1.850 25+ $1.700 50+ $1.540 100+ $1.450 More Pricing... | 1µF | 35V | ± 10% | Axial Leaded | - | - | - | - | - | - | - | TANTALEX 173D Series | 7.37mm | - | -55°C | 85°C | - | ||||||