Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No199D225X9025A1V1E3Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.99M0580
Product RangeTANTALEX 199D Series
Your Part Number
558 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.820 |
| 25+ | $1.970 |
| 100+ | $1.560 |
| 250+ | $1.470 |
| 500+ | $1.380 |
| 1000+ | $1.300 |
| 2500+ | $1.230 |
| 5000+ | $1.220 |
Price for:Each
Minimum: 1
Multiple: 1
$2.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No199D225X9025A1V1E3Copy
Manufacturer Standard Lead Time42 weeks
Newark Part No.99M0580
Product RangeTANTALEX 199D Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)25V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
Lead Spacing2.54mm
Failure Rate-
Ripple Current-
Capacitor Case / PackageRadial Leaded
ESR-
Product Diameter4.4mm
Product Length-
Product Height7.11mm
Product RangeTANTALEX 199D Series
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Capacitance
2.2µF
Capacitor Terminals
PC Pin
Lead Spacing
2.54mm
Ripple Current
-
ESR
-
Product Length
-
Product Range
TANTALEX 199D Series
Operating Temperature Max
85°C
SVHC
No SVHC (17-Jan-2023)
Voltage(DC)
25V
Capacitance Tolerance
± 10%
Failure Rate
-
Capacitor Case / Package
Radial Leaded
Product Diameter
4.4mm
Product Height
7.11mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
