Leaded Tantalum Capacitors:

1,552 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
47R4715

RoHS

Date/Lot Code

Each
1+
$0.994
10+
$0.777
25+
$0.714
50+
$0.650
100+
$0.579
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
Radial Leaded
2.5mm
-
-
-
Radial Leaded
489D Series
4mm
-
7.5mm
-55°C
85°C
-
98K1300

RoHS

Date/Lot Code

Each
1+
$0.660
10+
$0.357
25+
$0.341
50+
$0.323
100+
$0.306
More Pricing...
Min: 1 / Mult: 1
2.2µF
25V
± 20%
Radial Leaded
5mm
-
6ohm
-
Radial Leaded
TAP Series
-
-
8.5mm
-55°C
85°C
-
96M1016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.261
10+
$0.261
25+
$0.261
50+
$0.261
100+
$0.261
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 10%
PC Pin
2.5mm
-
2.5ohm
-
Radial Leaded
TAP Series
5.5mm
-
9mm
-55°C
125°C
-
54J4375

RoHS

Date/Lot Code

Each
1+
$0.504
10+
$0.214
25+
$0.206
50+
$0.199
100+
$0.192
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
PC Pin
2.5mm
-
8ohm
-
Radial Leaded
TAP Series
4.5mm
-
7mm
-55°C
125°C
-
59M3098

RoHS

Date/Lot Code

Each
1+
$4.670
10+
$3.420
25+
$3.170
50+
$2.920
100+
$2.770
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
Radial Leaded
2.54mm
-
2.5ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
8.9mm
-55°C
125°C
-
59M3116

RoHS

Date/Lot Code

Each
1+
$2.910
10+
$2.500
25+
$2.360
50+
$2.200
100+
$2.050
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
Radial Leaded
5.08mm
-
8ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
8.6mm
-55°C
125°C
-
59M3134

RoHS

Date/Lot Code

Each
1+
$20.140
10+
$16.910
25+
$16.130
50+
$15.340
100+
$15.330
Min: 1 / Mult: 1
10µF
50V
± 10%
Radial Leaded
5.08mm
-
1.6ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
15.5mm
-55°C
125°C
-
42AC0167

RoHS

Date/Lot Code

Each
1+
$3.180
10+
$2.530
25+
$2.340
50+
$2.150
100+
$2.030
More Pricing...
Min: 1 / Mult: 1
2.2µF
16V
± 10%
Radial Leaded
5.08mm
-
8ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
8.6mm
-55°C
125°C
-
42AC0179

RoHS

Date/Lot Code

Each
1+
$9.850
10+
$7.640
25+
$7.190
50+
$6.750
100+
$6.470
More Pricing...
Min: 1 / Mult: 1
15µF
25V
± 10%
Radial Leaded
5.08mm
-
2ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
11.4mm
-55°C
125°C
-
80K9122

RoHS

Date/Lot Code

Each
1+
$0.581
10+
$0.581
100+
$0.581
500+
$0.579
1000+
$0.531
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 10%
PC Pin
2.5mm
-
2.5ohm
-
Radial Leaded
MCDT Series
5.2mm
-
8.5mm
-55°C
125°C
-
25M8483

RoHS

Each
1+
$2.790
10+
$2.510
100+
$2.010
500+
$1.670
1000+
$1.480
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 20%
PC Pin
5.08mm
-
1.3ohm
-
Radial Leaded
MCCB Series
9mm
-
16mm
-55°C
125°C
-
01M7262

RoHS

Date/Lot Code

Each
1+
$6.130
10+
$5.850
25+
$5.100
50+
$4.740
100+
$4.240
More Pricing...
Min: 1 / Mult: 1
2.2µF
40V
± 10%
PC Pin
-
-
-
-
Axial Leaded
TANTALEX CTS13 Series
5.1mm
15mm
-
-55°C
55°C
-
87K3022

RoHS

Date/Lot Code

Each
1+
$2.060
10+
$1.690
25+
$1.650
50+
$1.590
100+
$1.550
More Pricing...
Min: 1 / Mult: 1
47µF
10V
± 20%
Radial Leaded
5mm
-
1.7ohm
-
Radial Leaded
TAP Series
-
-
11.5mm
-55°C
125°C
-
06X1290

Date/Lot Code

Each
1+
$3.130
10+
$2.720
25+
$2.590
50+
$2.470
100+
$2.340
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
-
-
-
-
Axial Leaded
TANTALEX 173D Series
4.57mm
10.67mm
-
-55°C
85°C
-
59M3136

RoHS

Date/Lot Code

Each
1+
$16.900
10+
$14.000
25+
$13.280
50+
$12.540
100+
$10.780
More Pricing...
Min: 1 / Mult: 1
47µF
25V
± 10%
Radial Leaded
5.08mm
-
1ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
15.5mm
-55°C
125°C
-
59M3140

RoHS

Date/Lot Code

Each
1+
$27.800
5+
$26.230
10+
$24.650
25+
$23.830
50+
$23.020
More Pricing...
Min: 1 / Mult: 1
47µF
35V
± 10%
Radial Leaded
5.08mm
-
0.8ohm
-
Radial Leaded
UltraDip II T35X Series
-
-
18.6mm
-55°C
125°C
-
55AC3856

RoHS

Date/Lot Code

Each
1+
$2.450
10+
$2.290
25+
$2.190
50+
$2.080
100+
$1.980
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 10%
Radial Leaded
5mm
-
1.6ohm
-
Radial Leaded
TAP Series
-
-
13mm
-55°C
125°C
-
47R4713

RoHS

Date/Lot Code

Each
1+
$0.984
10+
$0.770
25+
$0.707
50+
$0.644
100+
$0.574
More Pricing...
Min: 1 / Mult: 1
1µF
25V
± 20%
Radial Leaded
2.5mm
-
-
-
Radial Leaded
489D Series
-
-
7mm
-55°C
85°C
-
98K1309

RoHS

Date/Lot Code

Each
1+
$1.190
10+
$0.742
25+
$0.701
50+
$0.662
100+
$0.624
More Pricing...
Min: 1 / Mult: 1
22µF
16V
± 20%
Radial Leaded
5mm
-
2ohm
-
Radial Leaded
TAP Series
-
-
11.5mm
-55°C
85°C
-
98K1296

RoHS

Date/Lot Code

Each
1+
$0.783
10+
$0.443
25+
$0.413
50+
$0.383
100+
$0.352
More Pricing...
Min: 1 / Mult: 1
0.22µF
35V
± 20%
Radial Leaded
5mm
-
17ohm
-
Radial Leaded
TAP Series
-
-
8.5mm
-55°C
85°C
-
25M8452

RoHS

Date/Lot Code

Each
1+
$1.010
10+
$0.642
100+
$0.543
500+
$0.401
1000+
$0.368
More Pricing...
Min: 1 / Mult: 1
22µF
6.3V
± 20%
PC Pin
5.1mm
-
3.7ohm
-
Radial Leaded
MCCB Series
5mm
-
12.5mm
-55°C
85°C
-
47R4723

RoHS

Date/Lot Code

Each
1+
$2.800
10+
$2.310
25+
$2.150
50+
$1.970
100+
$1.750
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
Radial Leaded
2.5mm
-
-
-
Radial Leaded
489D Series
-
-
11mm
-55°C
85°C
-
47R4722

RoHS

Date/Lot Code

Each
1+
$2.100
10+
$1.730
25+
$1.600
50+
$1.480
100+
$1.320
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 20%
Radial Leaded
5mm
-
-
-
Radial Leaded
489D Series
-
-
13mm
-55°C
85°C
-
47R4726

RoHS

Date/Lot Code

Each
1+
$1.570
10+
$1.230
25+
$1.130
50+
$1.030
100+
$0.914
More Pricing...
Min: 1 / Mult: 1
0.22µF
35V
± 20%
Radial Leaded
5mm
-
-
-
Radial Leaded
489D Series
-
-
11mm
-55°C
85°C
-
98K1299

RoHS

Date/Lot Code

Each
1+
$0.634
10+
$0.352
25+
$0.331
50+
$0.321
100+
$0.309
More Pricing...
Min: 1 / Mult: 1
2.2µF
16V
± 20%
Radial Leaded
5mm
-
8ohm
-
Radial Leaded
TAP Series
-
-
8.5mm
-55°C
85°C
-
126-150 of 1552 items
of 63 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK