Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part NoM39003/01-6074.Copy
Newark Part No.61AC0838
Product RangeM39003 Series
Your Part Number
41 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $11.810 |
| 10+ | $10.390 |
| 25+ | $8.690 |
| 50+ | $7.840 |
| 100+ | $7.270 |
| 500+ | $7.120 |
| 1000+ | $6.990 |
| 2500+ | $6.840 |
Price for:Each
Minimum: 1
Multiple: 1
$11.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoM39003/01-6074.Copy
Newark Part No.61AC0838
Product RangeM39003 Series
Technical Datasheet
Capacitance2.2µF
Voltage(DC)20V
Product RangeM39003 Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 20%
Lead Spacing-
Failure RateB
Ripple Current-
Capacitor Case / PackageAxial Leaded
ESR-
Product Diameter3.43mm
Product Length10.72mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39003/01
SVHCLead (17-Jan-2023)
Technical Specifications
Capacitance
2.2µF
Product Range
M39003 Series
Capacitance Tolerance
± 20%
Failure Rate
B
Capacitor Case / Package
Axial Leaded
Product Diameter
3.43mm
Product Height
-
Operating Temperature Max
125°C
SVHC
Lead (17-Jan-2023)
Voltage(DC)
20V
Capacitor Terminals
PC Pin
Lead Spacing
-
Ripple Current
-
ESR
-
Product Length
10.72mm
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
