0
0 Items$0.00

110µF Leaded Tantalum Capacitors :

6 Products Found
Find a huge range of 110µF Leaded Tantalum Capacitors at Newark Electronics Mexico. We stock a wide range of Leaded Tantalum Capacitors, such as 10µF, 1µF, 22µF & 4.7µF Leaded Tantalum Capacitors from the worlds top manufacturers including: Vishay & Kyocera Avx

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
08C1264

Date/Lot Code

Each
1+$104.680
5+$97.540
10+$90.410
25+$88.020
50+$85.640
More Pricing...
110µF
75V
± 10%
PC Pin
-
R
1.85A
Axial Leaded
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/22
08C1263
Each
20+$111.870
40+$109.640
60+$107.400
100+$105.160
200+$102.930
More Pricing...
110µF
75V
± 20%
PC Pin
-
R
1.85A
Axial Leaded
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/22
67W0396
Each
1+$144.330
5+$141.450
10+$138.550
25+$135.670
50+$132.790
More Pricing...
110µF
75V
± 20%
Axial Leaded
1.3ohm
-
1.65A
Axial Leaded
-
T16 Series
16.28mm
-55°C
85°C
-
06X0919
Each
1+$117.870
5+$115.520
10+$113.160
25+$110.800
50+$108.440
More Pricing...
110µF
75V
± 10%
Axial Leaded
1.3ohm
-
1.65A
Axial Leaded
7.14mm
ST Series
17.88mm
-55°C
85°C
-
09X0756
Each
1+$87.930
5+$82.910
10+$76.880
25+$71.350
50+$69.840
More Pricing...
110µF
75V
± 10%
Axial Leaded
1.3ohm
-
1.65A
Axial Leaded
-
TWA Series
16.28mm
-55°C
125°C
-
15AC4534
Each
1+$107.980
5+$105.820
10+$103.670
25+$101.510
50+$99.340
More Pricing...
110µF
75V
± 20%
PC Pin
1.3ohm
-
1.65A
Axial Leaded
7.92mm
ST Series
25.01mm
-55°C
125°C
-
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK