Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No93026-40KSCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83H8350
Product RangeSuperTan DLA 93026 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 20+ | $168.510 |
| 40+ | $163.990 |
| 60+ | $159.470 |
| 100+ | $156.280 |
| 200+ | $153.090 |
| 500+ | $149.900 |
Price for:Each
Minimum: 20
Multiple: 20
$3,370.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No93026-40KSCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.83H8350
Product RangeSuperTan DLA 93026 Series
Technical Datasheet
Capacitance680µF
Voltage(DC)50V
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
ESR0.7ohm
Lead Spacing-
Failure Rate-
Ripple Current2.75A
Capacitor Case / PackageAxial Leaded
Product Diameter10.31mm
Product Length35.7mm
Product Height-
Product RangeSuperTan DLA 93026 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCLead (10-Jun-2022)
Technical Specifications
Capacitance
680µF
Capacitor Terminals
PC Pin
ESR
0.7ohm
Failure Rate
-
Capacitor Case / Package
Axial Leaded
Product Length
35.7mm
Product Range
SuperTan DLA 93026 Series
Operating Temperature Max
125°C
SVHC
Lead (10-Jun-2022)
Voltage(DC)
50V
Capacitance Tolerance
± 10%
Lead Spacing
-
Ripple Current
2.75A
Product Diameter
10.31mm
Product Height
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 93026-40KS
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability