0
0 Items$0.00

Leaded Tantalum Capacitors :

25 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
47F592

Date/Lot Code

Each
1+$12.890
5+$11.400
10+$9.900
25+$9.130
100+$8.340
More Pricing...
10µF
20V
± 10%
PC Pin
-
M
186mA
Axial Leaded
4.7mm
M39003 Series
12.04mm
-55°C
85°C
MIL-PRF-39003/01
08C1359

Date/Lot Code

Each
1+$69.610
5+$68.220
10+$66.820
25+$65.430
50+$64.050
More Pricing...
220µF
75V
± 10%
PC Pin
-
M
1.8A
Axial Leaded
10.31mm
M39006 Series
42mm
-55°C
125°C
MIL-PRF-39006/25
47F595

Date/Lot Code

Each
1+$12.890
25+$9.900
100+$9.510
250+$9.110
500+$8.930
More Pricing...
15µF
20V
± 10%
PC Pin
-
M
209mA
Axial Leaded
4.7mm
M39003 Series
12.04mm
-55°C
85°C
MIL-PRF-39003/01
06H2424

Date/Lot Code

Each
1+$25.490
5+$22.930
10+$20.360
25+$19.030
100+$17.680
More Pricing...
10µF
50V
± 10%
PC Pin
-
M
-
Axial Leaded
7.34mm
M39003 Series
20.88mm
-55°C
85°C
MIL-PRF-39003/01
Each
1+$23.200
5+$21.510
10+$19.800
25+$18.220
100+$17.860
More Pricing...
47µF
35V
± 10%
PC Pin
-
M
474mA
Axial Leaded
8.92mm
M39003 Series
19.96mm
-55°C
85°C
MIL-PRF-39003/01
47F686

Date/Lot Code

Each
1+$43.070
5+$39.620
10+$33.290
25+$32.610
100+$31.960
More Pricing...
22µF
50V
± 10%
PC Pin
-
M
-
Axial Leaded
8.92mm
M39003 Series
23.42mm
-55°C
85°C
MIL-PRF-39003/01
47F577

Date/Lot Code

Each
1+$12.890
5+$11.400
10+$9.900
25+$9.130
100+$8.340
More Pricing...
22µF
15V
± 10%
PC Pin
-
M
224mA
Axial Leaded
4.7mm
M39003 Series
12.04mm
-55°C
85°C
MIL-PRF-39003/01
83H6128

Date/Lot Code

Each
1+$17.100
5+$15.160
10+$13.220
25+$12.210
100+$11.190
More Pricing...
3.3µF
15V
± 10%
Axial Leaded
6ohm
M
122mA
-
3.43mm
T212 CSR13 Series
7.26mm
-55°C
125°C
MIL-PRF-39003/01
47F560

Date/Lot Code

Each
1+$12.340
25+$9.370
100+$7.820
250+$7.520
500+$7.200
More Pricing...
4.7µF
10V
± 10%
PC Pin
-
M
106mA
Axial Leaded
3.43mm
M39003 Series
7.26mm
-55°C
85°C
MIL-PRF-39003/01
47F610

Date/Lot Code

Each
1+$13.380
5+$12.160
10+$10.930
25+$10.490
100+$10.050
More Pricing...
6.8µF
35V
± 10%
PC Pin
-
M
200mA
Axial Leaded
4.7mm
M39003 Series
12.04mm
-55°C
85°C
MIL-PRF-39003/01
29AM5282

Date/Lot Code

Each
1+$12.940
25+$9.770
100+$8.640
250+$8.470
500+$8.290
More Pricing...
2.2µF
20V
± 10%
Axial Leaded
7ohm
M
113mA
-
3.43mm
T212_CSR13 M39003/01 Series
7.26mm
-55°C
125°C
MIL-PRF-39003/01
50AJ0458

RoHS

Date/Lot Code

Each
1+$202.990
5+$179.570
10+$151.500
25+$137.450
50+$131.810
More Pricing...
1800µF
25V
± 10%
PC Pin
0.5ohm
M
3.1A
Axial Leaded
10.31mm
TWA Series
26.97mm
-55°C
125°C
MIL-PRF-39006/33
50H8072

Date/Lot Code

Each
25+$51.610
50+$51.130
75+$50.630
125+$50.150
250+$49.660
More Pricing...
47µF
50V
± 10%
PC Pin
-
M
1.155A
Axial Leaded
7.92mm
M39006 Series
28.67mm
-55°C
125°C
MIL-PRF-39006/22
47F674

Date/Lot Code

Each
100+$12.840
200+$12.580
300+$12.330
500+$12.060
1000+$11.810
More Pricing...
4.7µF
50V
± 10%
PC Pin
-
M
200mA
Axial Leaded
4.7mm
M39003 Series
12.04mm
-55°C
85°C
MIL-PRF-39003/01
77Y7829

RoHS

Each
1+$14.710
5+$14.050
10+$13.190
25+$11.780
100+$11.090
More Pricing...
1µF
50V
± 10%
Axial Leaded
8ohm
M
106mA
Axial Leaded
-
T212_CSR13 M39003/01 Series
7.26mm
-55°C
125°C
MIL-PRF-39003/01
32AJ8366
Each
1+$19.350
5+$17.470
10+$15.590
25+$14.700
100+$13.800
More Pricing...
4.7µF
50V
± 10%
Axial Leaded
2.5ohm
M
200mA
Axial Leaded
-
T212_CSR13 M39003/01 Series
12.04mm
-55°C
125°C
MIL-PRF-39003/01
Each
20+$16.320
40+$15.440
60+$14.560
100+$14.010
200+$13.550
More Pricing...
47µF
20V
± 10%
PC Pin
-
M
323mA
Axial Leaded
7.34mm
M39003 Series
17.42mm
-55°C
85°C
MIL-PRF-39003/01
83AH2745
Each
1+$85.180
5+$80.860
10+$76.520
25+$71.310
50+$70.080
More Pricing...
6.8µF
100V
± 10%
Axial Leaded
1.5ohm
M
289mA
Axial Leaded
-
T212_CSR13 M39003/01 Series
17.42mm
-55°C
125°C
MIL-PRF-39003/01
32AJ8365
Each
1+$14.710
5+$14.050
10+$13.190
25+$11.780
100+$11.090
More Pricing...
0.33µF
50V
± 10%
PC Pin
15ohm
M
77mA
Axial Leaded
-
T212_CSR13 M39003/01 Series
7.26mm
-55°C
125°C
MIL-PRF-39003/01
61AC0861
Each
1+$73.040
5+$64.440
10+$54.100
25+$48.940
100+$47.970
More Pricing...
15µF
30V
± 20%
PC Pin
-
M
780mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
45T1564
Each
1+$12.330
5+$11.690
10+$10.880
25+$9.540
100+$8.880
More Pricing...
1µF
50V
± 10%
Axial Leaded
8ohm
M
106mA
-
-
T212_CSR13 M39003/01 Series
7.26mm
-55°C
125°C
MIL-PRF-39003/01
99AC9367
Each
1+$243.240
5+$240.360
10+$237.490
25+$225.960
470µF
75V
± 10%
PC Pin
0.9ohm
M
2.75A
Axial Leaded
-
TWA Series
26.97mm
-55°C
85°C
MIL-PRF-39006/33
55AJ2679

Date/Lot Code

Each
1+$19.740
5+$17.520
10+$15.310
25+$15.300
100+$15.290
More Pricing...
47µF
20V
± 10%
Axial Leaded
1.2ohm
M
323mA
Axial Leaded
-
T212_CSR13 M39003/01 Series
17.42mm
-55°C
125°C
MIL-PRF-39003/01
30AK6653
Each
1+$32.800
5+$30.580
10+$28.370
25+$26.150
100+$24.320
More Pricing...
100µF
20V
± 10%
PC Pin
0.6ohm
M
548mA
Axial Leaded
-
T212_CSR13 M39003/01 Series
19.96mm
-55°C
125°C
MIL-PRF-39003/01
47AK1628
Each
1+$29.740
5+$28.430
10+$27.170
25+$24.960
100+$23.070
More Pricing...
150µF
15V
± 10%
Axial Leaded
0.6ohm
M
548mA
Axial Leaded
-
T212_CSR13 M39003/01 Series
19.96mm
-55°C
125°C
MIL-PRF-39003/01
1-25 of 25 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK