Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoM39003/01-2301Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.30AK6653
Product RangeT212_CSR13 M39003/01 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 1+ | $32.800 |
| 5+ | $30.580 |
| 10+ | $28.370 |
| 25+ | $26.150 |
| 100+ | $24.320 |
| 500+ | $23.150 |
| 1000+ | $22.680 |
Price for:Each
Minimum: 1
Multiple: 1
$32.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoM39003/01-2301Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.30AK6653
Product RangeT212_CSR13 M39003/01 Series
Technical Datasheet
Capacitance100µF
Voltage(DC)20V
Capacitance Tolerance± 10%
Capacitor TerminalsPC Pin
Lead Spacing-
ESR0.6ohm
Failure RateM
Ripple Current548mA
Capacitor Case / PackageAxial Leaded
Product Diameter-
Product Length19.96mm
Product Height-
Product RangeT212_CSR13 M39003/01 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39003/01
SVHCLead (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
M
Capacitor Case / Package
Axial Leaded
Product Length
19.96mm
Product Range
T212_CSR13 M39003/01 Series
Operating Temperature Max
125°C
SVHC
Lead (04-Feb-2026)
Voltage(DC)
20V
Capacitor Terminals
PC Pin
ESR
0.6ohm
Ripple Current
548mA
Product Diameter
-
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
