Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerKEMET
Manufacturer Part NoM39003/01-2356Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.45T1564
Product RangeT212_CSR13 M39003/01 Series
Your Part Number
150 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $12.700 |
| 10+ | $12.050 |
| 25+ | $11.210 |
| 50+ | $9.830 |
| 100+ | $9.150 |
| 250+ | $8.840 |
| 500+ | $8.200 |
Price for:Each
Minimum: 1
Multiple: 1
$12.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKEMET
Manufacturer Part NoM39003/01-2356Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.45T1564
Product RangeT212_CSR13 M39003/01 Series
Technical Datasheet
Capacitance1µF
Voltage(DC)50V
Capacitance Tolerance± 10%
Capacitor TerminalsAxial Leaded
Lead Spacing-
ESR8ohm
Failure RateM
Ripple Current106mA
Capacitor Case / Package-
Product Diameter-
Product Length7.26mm
Product Height-
Product RangeT212_CSR13 M39003/01 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
QualificationMIL-PRF-39003/01
SVHCNo SVHC (15-Jan-2018)
Product Overview
The standard hermetically sealed T212 Series is targeted for use in high humidity environments. These capacitors are ruggedly built, designed for miniaturized circuitry, and are especially well-suited for coupling, bypass, filtering and RC timing circuits. The T212 Series exhibits excellent stability as well as extremely low DC leakage current, dissipation factor, and ESR/impedance over a wide temperature and frequency range. Higher CV values in comparable case sizes are available in the KEMET T410 Series.
- Taped and reeled per EIA Specification RS–296
- Marking per MIL–STD–1285
- Qualified to MIL–PRF–39003
- Failure rate options: Graded – B, C, D, and G
- Capacitance values of 0.0047 μF to 330 μF
- Voltage rating of 6 – 125 VDC
- Operating temperature range of −55°C to +125°C
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
± 10%
Lead Spacing
-
Failure Rate
M
Capacitor Case / Package
-
Product Length
7.26mm
Product Range
T212_CSR13 M39003/01 Series
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Voltage(DC)
50V
Capacitor Terminals
Axial Leaded
ESR
8ohm
Ripple Current
106mA
Product Diameter
-
Product Height
-
Operating Temperature Min
-55°C
Qualification
MIL-PRF-39003/01
Alternatives for M39003/01-2356
5 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
