0
0 Items$0.00

Leaded Tantalum Capacitors :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
ESR
Failure Rate
Ripple Current
Capacitor Case / Package
Product Diameter
Product Range
Product Length
Operating Temperature Min
Operating Temperature Max
Qualification
08C1528

Date/Lot Code

Each
1+$61.060
5+$56.430
10+$51.810
25+$49.970
50+$48.110
More Pricing...
10µF
100V
± 10%
PC Pin
-
R
800mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/25
08C1508

Date/Lot Code

Each
1+$61.110
5+$55.790
10+$50.470
25+$49.010
50+$47.560
More Pricing...
33µF
50V
± 10%
PC Pin
-
R
700mA
Axial Leaded
5.56mm
M39006 Series
13.08mm
-55°C
125°C
MIL-PRF-39006/25
34M4693

Date/Lot Code

Each
1+$75.790
5+$70.150
10+$64.510
25+$62.250
50+$60.000
More Pricing...
22µF
75V
± 10%
PC Pin
5.1ohm
-
600mA
Axial Leaded
5.56mm
135D Series
13.08mm
-55°C
85°C
-
90B3373

Date/Lot Code

Each
1+$65.060
5+$60.010
10+$54.950
25+$52.930
50+$50.900
More Pricing...
22µF
25V
± 10%
PC Pin
-
R
825mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
11AN6932

RoHS

Each
1+$82.000
5+$76.560
10+$71.130
25+$68.950
50+$66.780
More Pricing...
22µF
75V
± 10%
Axial Leaded
-
R
600mA
-
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/25
12AN2309

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$60.200
10+$58.490
25+$54.400
50+$53.050
100+$51.680
15µF
75V
± 10%
Axial Leaded
5ohm
-
140mA
-
5.56mm
TANTALEX 109D Series
15.45mm
-55°C
85°C
MIL-DTL-3965
08J4280
Each
25+$67.760
50+$66.410
75+$65.050
125+$63.700
250+$62.330
More Pricing...
10µF
100V
± 10%
PC Pin
6ohm
-
130mA
Axial Leaded
5.56mm
109D Series
15.45mm
-55°C
85°C
-
61AC0868
Each
1+$49.770
5+$47.540
10+$45.400
25+$41.660
100+$38.440
More Pricing...
33µF
15V
± 5%
PC Pin
-
P
820mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
61AC0861
Each
1+$73.040
5+$64.440
10+$54.100
25+$48.940
100+$47.970
More Pricing...
15µF
30V
± 20%
PC Pin
-
M
780mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
08C1077

Date/Lot Code

Each
25+$41.790
50+$40.950
75+$40.110
125+$39.270
250+$38.450
More Pricing...
10µF
50V
± 10%
PC Pin
2.66ohm
P
715mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/22
79R3764
Each
25+$71.230
50+$69.810
75+$68.380
125+$66.960
250+$65.530
More Pricing...
100µF
15V
± 10%
PC Pin
3.9ohm
-
900mA
Axial Leaded
5.56mm
135D Series
14.35mm
-55°C
85°C
-
15AC3735
Each
1+$71.830
5+$66.390
10+$60.950
25+$58.780
50+$56.600
More Pricing...
22µF
75V
± 10%
PC Pin
-
R
600mA
Axial Leaded
5.56mm
M39006 Series
23.08mm
-55°C
125°C
MIL-PRF-39006/25
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK