Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY
Manufacturer Part No135D107X9015C6Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.79R3764
Product Range135D Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 25+ | $58.710 |
Price for:Each
Minimum: 25
Multiple: 25
$1,467.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part No135D107X9015C6Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.79R3764
Product Range135D Series
Technical Datasheet
Capacitance100µF
Voltage(DC)15V
Product Range135D Series
Capacitor TerminalsPC Pin
Capacitance Tolerance± 10%
ESR3.9ohm
Failure Rate-
Lead Spacing-
Ripple Current900mA
Capacitor Case / PackageAxial Leaded
Product Diameter5.56mm
Product Length14.35mm
Product Height-
Operating Temperature Min-55°C
Operating Temperature Max85°C
Qualification-
SVHCLead
Technical Specifications
Capacitance
100µF
Product Range
135D Series
Capacitance Tolerance
± 10%
Failure Rate
-
Ripple Current
900mA
Product Diameter
5.56mm
Product Height
-
Operating Temperature Max
85°C
SVHC
Lead
Voltage(DC)
15V
Capacitor Terminals
PC Pin
ESR
3.9ohm
Lead Spacing
-
Capacitor Case / Package
Axial Leaded
Product Length
14.35mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Alternatives for 135D107X9015C6
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
