30V Leaded Tantalum Capacitors:

1,368 Products Found

We offer leaded tantalum capacitors designed for through hole mounting, while being more resistant to mechanical stress and vibration than chip capacitors

What is a leaded tantalum capacitor?

A leaded tantalum capacitor is a type of tantalum capacitor that has metal leads for through-hole mounting on a printed circuit board. It is usually encapsulated in a small epoxy box to protect it from damage. Leaded tantalum capacitors can have different shapes, such as bead, axial, or radial. They are marked with their capacitance and voltage ratings, either with figures or colour codes.

What are leaded tantalum capacitors used for?

Leaded tantalum capacitors are used for the same applications as other tantalum capacitors, such as power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. However, leaded tantalum capacitors are more suitable for through-hole mounting on a printed circuit board than surface-mount devices. They are also more resistant to mechanical stress and vibration than chip capacitors. Leaded tantalum capacitors are mostly used for military, medical and space applications that require high reliability and performance. KYOCERA AVX resin coated, encapsulated Tantalum Capacitors are leaded for through-hole assembly. They are available in fifteen case sizes, voltage ratings spanning 6.3 to 50V, and operating temperatures of up to 125°C. Packaging options include both loose and tape & reel for auto insertions. KYOCERA AVX hermetically sealed wet tantalum capacitors are axial leaded devices for through-hole assembly. There are four case sizes, voltage ratings spanning 6V to 125V, and operating temperatures of up to 200°C. Vishay's Solid-Electrolyte TANTALEX™ Capacitors are hermetically sealed, axial-leaded, and CECC Approved. Terminations are tin / lead (SnPb) or 100 % tin (RoHS-compliant). The capacitors have a hermetically sealed metal case with plastic film insulation. An extended capacitance range (type 749DX) is available. They have high operational stability with both time and temperature, low leakage current and a low dissipation factor. Applications: Performance and reliability has been proven in a wide range of applications such as filtering, by-pass, coupling, energy storage, and timing circuits.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Failure Rate
ESR
Ripple Current
Capacitor Case / Package
Product Range
Product Diameter
Product Length
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
25M8487

RoHS

Each
1+
$1.330
10+
$0.846
100+
$0.715
500+
$0.527
1000+
$0.486
More Pricing...
Min: 1 / Mult: 1
4.7µF
35V
± 20%
PC Pin
5.1mm
-
3ohm
-
Radial Leaded
MCCB Series
5.5mm
-
12.5mm
-55°C
125°C
-
97M4210

RoHS

Each
1+
$1.130
10+
$0.704
100+
$0.590
500+
$0.425
1000+
$0.388
More Pricing...
Min: 1 / Mult: 1
10µF
16V
± 10%
PC Pin
5mm
-
3.2ohm
-
Radial Leaded
MCTA Series
5.5mm
-
9.5mm
-55°C
125°C
-
97M4219

RoHS

Each
1+
$1.450
10+
$1.450
100+
$1.450
500+
$1.450
1000+
$1.330
More Pricing...
Min: 1 / Mult: 1
22µF
35V
± 10%
PC Pin
5mm
-
-
-
Radial Leaded
MCTA Series
7.2mm
-
11.5mm
-55°C
125°C
-
38H9224

RoHS

Date/Lot Code

Each
1+
$1.770
10+
$1.290
25+
$1.220
50+
$1.160
100+
$1.150
More Pricing...
Min: 1 / Mult: 1
10µF
50V
± 10%
PC Pin
2.5mm
-
1.6ohm
-
Radial Leaded
TAP Series
8mm
-
11.5mm
-55°C
125°C
-
99M0560

RoHS

Date/Lot Code

Each
1+
$3.930
10+
$2.310
25+
$2.250
50+
$2.180
100+
$2.110
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 20%
PC Pin
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
6mm
-
10.16mm
-55°C
85°C
-
65F2366

Date/Lot Code

Each
1+
$5.210
10+
$3.760
25+
$3.460
50+
$3.160
100+
$2.740
More Pricing...
Min: 1 / Mult: 1
6.8µF
35V
± 10%
PC Pin
-
-
-
-
Axial Leaded
TANTALEX 150D Series
4.7mm
15.49mm
-
-55°C
85°C
-
99M0556

RoHS

Date/Lot Code

Each
1+
$1.850
10+
$1.050
25+
$1.030
50+
$1.010
100+
$0.979
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
PC Pin
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
4.4mm
-
7.11mm
-55°C
85°C
-
65F2368

Date/Lot Code

Each
1+
$10.570
10+
$7.730
25+
$7.480
50+
$7.230
100+
$6.980
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
-
-
-
-
Axial Leaded
TANTALEX 150D Series
7.34mm
20.88mm
-
-55°C
85°C
-
34M2545

RoHS

Each
1+
$2.230
10+
$1.190
25+
$1.160
50+
$1.140
100+
$1.110
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
2.54mm
-
-
-
Radial Leaded
TANTALEX 199D Series
5mm
-
7.62mm
-55°C
85°C
-
27C7546

RoHS

Date/Lot Code

Each
1+
$1.340
10+
$0.756
25+
$0.737
50+
$0.718
100+
$0.699
More Pricing...
Min: 1 / Mult: 1
10µF
35V
± 10%
PC Pin
5mm
-
2ohm
-
Radial Leaded
TAP Series
6mm
-
11.5mm
-55°C
125°C
-
43K4308

RoHS

Date/Lot Code

Each
1+
$3.010
10+
$2.810
25+
$2.660
50+
$2.540
100+
$2.390
More Pricing...
Min: 1 / Mult: 1
10µF
25V
± 10%
PC Pin
5.08mm
-
2.5ohm
-
Radial Leaded
UltraDip II T35X Series
5.5mm
-
10.2mm
-55°C
125°C
-
25R1966

RoHS

Date/Lot Code

Each
1+
$6.510
10+
$4.320
25+
$4.250
50+
$4.180
100+
$4.110
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
-
-
-
-
Axial Leaded
TANTALEX 150D Series
3.43mm
7.26mm
-
-55°C
85°C
-
47F674

Date/Lot Code

Each
1+
$14.040
10+
$10.630
25+
$9.840
50+
$9.060
100+
$8.180
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
± 10%
PC Pin
-
M
-
200mA
Axial Leaded
M39003 Series
4.7mm
12.04mm
-
-55°C
85°C
MIL-PRF-39003/01
08C1237

Date/Lot Code

Each
1+
$86.910
5+
$80.910
10+
$74.920
25+
$72.520
50+
$70.120
More Pricing...
Min: 1 / Mult: 1
160µF
50V
± 10%
PC Pin
-
R
0.71ohm
1.9A
Axial Leaded
M39006 Series
10.31mm
42mm
-
-55°C
125°C
MIL-PRF-39006/22
70K8797

RoHS

Date/Lot Code

Each
1+
$4.350
10+
$3.220
25+
$3.160
50+
$3.120
100+
$3.070
More Pricing...
Min: 1 / Mult: 1
1µF
50V
± 10%
PC Pin
-
-
8ohm
-
Axial Leaded
T322 Series
2.79mm
7.37mm
-
-55°C
85°C
-
81C8671

RoHS

Date/Lot Code

Each
1+
$0.596
10+
$0.274
25+
$0.261
50+
$0.247
100+
$0.235
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 10%
PC Pin
2.5mm
-
8ohm
-
Radial Leaded
TAP Series
4.5mm
-
7mm
-55°C
125°C
-
47F592

Date/Lot Code

Each
1+
$10.920
10+
$8.300
25+
$7.770
50+
$7.250
100+
$6.940
More Pricing...
Min: 1 / Mult: 1
10µF
20V
± 10%
PC Pin
-
M
-
186mA
Axial Leaded
M39003 Series
4.7mm
12.04mm
-
-55°C
85°C
MIL-PRF-39003/01
95H7151

Date/Lot Code

Each
1+
$85.800
5+
$80.680
10+
$75.540
25+
$70.420
50+
$68.580
More Pricing...
Min: 1 / Mult: 1
110µF
75V
± 10%
PC Pin
-
-
1.3ohm
1.65A
Axial Leaded
SuperTan DLA 93026 Series
7.92mm
16.28mm
-
-55°C
125°C
-
59M3017

RoHS

Each
1+
$9.950
10+
$7.220
25+
$7.070
50+
$6.940
100+
$6.790
Min: 1 / Mult: 1
1µF
35V
± 10%
Axial Leaded
-
-
8ohm
-
Axial Leaded
T110 MIL-PRF-39003 Series
3.18mm
7.26mm
-
-55°C
125°C
-
77Y7829

RoHS

Each
1+
$13.340
10+
$10.710
25+
$10.310
50+
$9.920
100+
$9.730
Min: 1 / Mult: 1
1µF
50V
± 10%
Axial Leaded
-
M
8ohm
106mA
Axial Leaded
T212_CSR13 M39003/01 Series
-
7.26mm
-
-55°C
125°C
MIL-PRF-39003/01
55AJ2977

RoHS

Each
1+
$30.080
5+
$26.960
10+
$23.840
25+
$23.400
50+
$22.950
More Pricing...
Min: 1 / Mult: 1
150µF
15V
± 10%
Axial Leaded
-
-
0.6ohm
-
Axial Leaded
T110 MIL-PRF-39003 Series
-
19.96mm
-
-55°C
125°C
-
80H9199

RoHS

Date/Lot Code

Each
1+
$0.564
10+
$0.261
25+
$0.257
50+
$0.254
100+
$0.250
More Pricing...
Min: 1 / Mult: 1
2.2µF
25V
± 10%
PC Pin
2.5mm
-
6ohm
-
Radial Leaded
TAP Series
4.5mm
-
7mm
-55°C
125°C
-
98K1327

RoHS

Date/Lot Code

Each
1+
$0.872
10+
$0.670
25+
$0.599
50+
$0.527
100+
$0.456
More Pricing...
Min: 1 / Mult: 1
4.7µF
25V
± 20%
Radial Leaded
5mm
-
4ohm
-
Radial Leaded
TAP Series
-
-
10mm
-55°C
125°C
-
47R4716

RoHS

Date/Lot Code

Each
1+
$1.140
10+
$0.822
25+
$0.736
50+
$0.652
100+
$0.561
More Pricing...
Min: 1 / Mult: 1
1µF
35V
± 20%
Radial Leaded
5mm
-
-
-
Radial Leaded
489D Series
-
-
11.5mm
-55°C
85°C
-
99M0559

RoHS

Date/Lot Code

Each
1+
$1.660
10+
$0.899
100+
$0.882
500+
$0.865
1000+
$0.848
More Pricing...
Min: 1 / Mult: 1
10µF
20V
± 20%
Radial Leaded
2.54mm
-
-
-
-
TANTALEX 199D Series
5.5mm
-
9.14mm
-55°C
125°C
-
1-25 of 1368 items
of 55 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK