0
0 Items$0.00

0.22µF SMD Tantalum Capacitors :

18 Products Found
Find a huge range of 0.22µF SMD Tantalum Capacitors at Newark Electronics Mexico. We stock a wide range of SMD Tantalum Capacitors, such as 10µF, 22µF, 47µF & 100µF SMD Tantalum Capacitors from the worlds top manufacturers including: Kyocera Avx, Kemet & Vishay

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
ESR
Manufacturer Size Code
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
60R5835

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.505
25+$0.320
100+$0.224
250+$0.205
500+$0.186
More Pricing...
0.22µF
35V
1206 [3216 Metric]
± 10%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
15P3116

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.636
10+$0.312
15+$0.306
25+$0.298
50+$0.292
More Pricing...
0.22µF
25V
0805 [2012 Metric]
± 10%
21ohm
R
51mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
18J9827

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.569
10+$0.362
15+$0.334
25+$0.307
50+$0.279
More Pricing...
0.22µF
35V
1206 [3216 Metric]
± 10%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
66W2102

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.315
20+$0.290
30+$0.265
50+$0.240
100+$0.217
More Pricing...
0.22µF
35V
1206 [3216 Metric]
± 10%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
04X9069

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.195
5000+$0.184
10000+$0.164
20000+$0.148
30000+$0.139
More Pricing...
0.22µF
35V
1206 [3216 Metric]
± 10%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
47R4633

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.551
10+$0.275
15+$0.269
25+$0.263
50+$0.256
More Pricing...
0.22µF
35V
1206 [3216 Metric]
± 10%
15ohm
A
70mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
12AM4016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+$0.315
20+$0.300
30+$0.287
50+$0.272
100+$0.257
More Pricing...
0.22µF
35V
1206 [3216 Metric]
± 20%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
73R8202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.186
4000+$0.182
6000+$0.178
10000+$0.175
20000+$0.171
More Pricing...
0.22µF
35V
1206 [3216 Metric]
± 20%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
09R6144

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.268
6000+$0.249
10000+$0.242
0.22µF
50V
1206 [3216 Metric]
± 10%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
57K1768

RoHS

Each (Supplied on Cut Tape)
Cut Tape
2000+$0.284
4000+$0.261
6000+$0.256
10000+$0.251
20000+$0.246
More Pricing...
0.22µF
50V
1411 [3528 Metric]
± 10%
14ohm
B
78mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
09K6114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
16000+$0.282
0.22µF
35V
1206 [3216 Metric]
± 10%
15ohm
A
70mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
15P3145

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.759
10+$0.685
15+$0.630
25+$0.561
50+$0.504
More Pricing...
0.22µF
20V
1206 [3216 Metric]
± 10%
25ohm
S
51mA
3.2mm
1.6mm
1mm
TAJ Series
-55°C
125°C
AEC-Q200
33P8414

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.988
10+$0.891
15+$0.819
25+$0.730
50+$0.655
More Pricing...
0.22µF
50V
1206 [3216 Metric]
± 10%
7.5ohm
A
100mA
3.2mm
1.6mm
1.6mm
TRJ Series
-55°C
125°C
AEC-Q200
65W8083

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.683
10+$0.438
15+$0.405
25+$0.374
50+$0.341
More Pricing...
0.22µF
50V
1206 [3216 Metric]
± 10%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
66W2111

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.486
20+$0.466
30+$0.445
50+$0.425
100+$0.404
More Pricing...
0.22µF
50V
1411 [3528 Metric]
± 10%
14ohm
B
78mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
56Y0149

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+$0.538
10+$0.330
15+$0.307
25+$0.282
50+$0.259
More Pricing...
0.22µF
35V
1206 [3216 Metric]
± 10%
40ohm
UA
44mA
3.2mm
1.6mm
1.6mm
TMCU Series
-55°C
125°C
-
04X9080

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.586
5000+$0.575
10000+$0.537
20000+$0.504
30000+$0.476
More Pricing...
0.22µF
50V
1411 [3528 Metric]
± 10%
14ohm
B
78mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
29AH7751

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+$0.321
5000+$0.314
10000+$0.294
20000+$0.277
30000+$0.261
More Pricing...
0.22µF
50V
1206 [3216 Metric]
± 10%
18ohm
A
65mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK