Shielding Gaskets & Material:

1,344 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Product Range
Shielding Type
Gasket Material
Length
Width
Depth
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
80Y4990

RoHS

Date/Lot Code

Each
1+
$17.940
10+
$15.700
25+
$13.520
50+
$12.860
100+
$12.320
More Pricing...
Min: 1 / Mult: 1
Slot Mount
EMI Shielding
Beryllium Copper
406.4mm
11.43mm
2.03mm
-
57AJ4586

RoHS

Date/Lot Code

Each
1+
$25.390
10+
$19.910
25+
$19.270
50+
$18.490
100+
$18.060
More Pricing...
Min: 1 / Mult: 1
Clip-On 97
EMI Shielding
Beryllium Copper
609.6mm
5mm
2.24mm
-
31AJ0913

RoHS

Date/Lot Code

Each
1+
$5.610
10+
$4.370
25+
$4.360
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
57.6mm
31.6mm
3.5mm
-
31AJ0812

RoHS

Date/Lot Code

Each
1+
$6.010
10+
$4.680
25+
$4.670
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
57mm
31mm
6mm
-
64AH4073

RoHS

Each
1+
$24.860
5+
$23.670
10+
$22.520
25+
$20.520
50+
$18.780
More Pricing...
Min: 1 / Mult: 1
MECF
EMI Shielding
Polyurethane Foam
210mm
310mm
0.5mm
-
64AH4075

RoHS

Each
1+
$26.150
5+
$24.900
10+
$23.690
25+
$21.580
50+
$19.750
More Pricing...
Min: 1 / Mult: 1
MECF
EMI Shielding
Polyurethane Foam
210mm
310mm
1.5mm
-
18K8138

RoHS

Date/Lot Code

Each
1+
$13.860
10+
$13.190
25+
$12.300
50+
$10.860
100+
$10.160
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
Fabric over Foam
1m
6.4mm
3.6mm
85dB
44X1576

RoHS

Date/Lot Code

Each
1+
$10.810
10+
$10.810
25+
$10.810
50+
$10.810
100+
$10.810
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
Polyester Film Covered Ferrite
120mm
120mm
0.13mm
-
80Y5052

RoHS

Date/Lot Code

Each
1+
$15.490
10+
$14.820
25+
$12.890
50+
$11.960
100+
$10.700
More Pricing...
Min: 1 / Mult: 1
51K
EMI Shielding
Fabric over Foam
1m
5mm
5mm
113dB
80Y5048

RoHS

Date/Lot Code

Each
1+
$22.910
10+
$19.030
25+
$17.490
50+
$14.570
100+
$11.660
Min: 1 / Mult: 1
51H
EMI Shielding
Fabric over Foam
1m
7mm
2mm
110dB
57AJ4566

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$2.000
25+
$1.840
50+
$1.750
100+
$1.660
250+
$1.570
Min: 10 / Mult: 10
SMT 1 Piece
EMI Shielding
Corrosion-Resistant Steel
16.5mm
16.5mm
3.6mm
-
40AJ8453

RoHS

Each
1+
$6.870
10+
$5.320
25+
$4.930
50+
$4.720
100+
$4.500
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
Nickel Silver
50mm
25mm
5mm
-
80Y5057

RoHS

Date/Lot Code

Each
1+
$29.530
10+
$27.220
25+
$18.830
50+
$15.120
100+
$11.390
Min: 1 / Mult: 1
51H
EMI Shielding
Fabric over Foam
1m
4mm
4mm
110dB
71AC3861

RoHS

Date/Lot Code

Each
1+
$1.660
10+
$1.620
25+
$1.580
50+
$1.540
100+
$1.460
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Steel
25.46mm
25.46mm
2mm
-
88AH7619

RoHS

Date/Lot Code

Each
1+
$62.660
5+
$55.520
10+
$46.000
25+
$45.980
Min: 1 / Mult: 1
WE-EGS
EMI Shielding
Silicone Elastomer
1m
3.05mm
1.91mm
-
31AJ0739

RoHS

Date/Lot Code

Each
1+
$4.030
10+
$3.440
25+
$3.140
50+
$2.900
100+
$2.710
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
21mm
12mm
5mm
-
57AJ4572

RoHS

Date/Lot Code

Each
1+
$7.680
10+
$5.610
25+
$4.940
50+
$4.800
100+
$4.650
More Pricing...
Min: 1 / Mult: 1
SMT 2 Piece
EMI Shielding
Corrosion-Resistant Steel
44.37mm
44.37mm
9.75mm
-
88AH7637

RoHS

Date/Lot Code

Each
1+
$52.470
5+
$46.490
10+
$38.520
25+
$38.500
Min: 1 / Mult: 1
WE-EGS
EMI Shielding
Silicone Elastomer
1m
2.5mm
2.5mm
-
88AH7606

RoHS

Date/Lot Code

Each
1+
$92.940
5+
$82.340
10+
$72.920
Min: 1 / Mult: 1
WE-EGS
EMI Shielding
Silicone Elastomer
1m
4.75mm
4.72mm
-
88AH7623

RoHS

Date/Lot Code

Each
1+
$36.330
5+
$32.200
10+
$28.470
Min: 1 / Mult: 1
WE-EGS
EMI Shielding
Silicone Elastomer
1m
1.2mm
1.2mm
-
69AH2940

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.355
10+
$0.251
100+
$0.213
500+
$0.185
1000+
$0.164
More Pricing...
Min: 1 / Mult: 1
-
EMI Shielding
Titanium Copper Alloy
2.6mm
1mm
1.23mm
-
57AJ4577

RoHS

Date/Lot Code

Each
1+
$12.910
10+
$9.540
25+
$9.090
50+
$8.770
100+
$8.440
More Pricing...
Min: 1 / Mult: 1
Slot Mount
EMI Shielding
Beryllium Copper
408.03mm
8.13mm
2.79mm
-
31AJ0823

RoHS

Date/Lot Code

Each
1+
$3.350
10+
$2.870
25+
$2.740
50+
$2.610
100+
$2.110
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
11.2mm
7.8mm
2mm
-
31AJ0721

RoHS

Date/Lot Code

Each
1+
$3.610
10+
$3.080
25+
$2.950
50+
$2.810
100+
$2.530
More Pricing...
Min: 1 / Mult: 1
WE-SHC
EMI Shielding
Tin Plated Steel
10.2mm
6mm
3mm
-
19X1594

RoHS

Date/Lot Code

Each
1+
$38.390
5+
$32.570
10+
$26.750
25+
$26.270
Min: 1 / Mult: 1
EFA Series
Absorber
Polymer Film
240mm
240mm
-
-
76-100 of 1344 items
of 54 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK