Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $5.680 |
| 10+ | $5.380 |
| 25+ | $5.080 |
| 50+ | $4.760 |
| 100+ | $4.460 |
| 250+ | $4.150 |
| 500+ | $3.050 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCQ7584-ALBCopy
Newark Part No.33AC2391
Technical Datasheet
DC Current Rating650mA
Inductance2.2mH
DC Resistance Max0.4ohm
Product Range-
Impedance6.81kohm
Common Mode Filter Case9.4mm x 5.6mm x 4.8mm
Product Length9.4mm
Product Width5.6mm
Product Height4.8mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
650mA
DC Resistance Max
0.4ohm
Impedance
6.81kohm
Product Length
9.4mm
Product Height
4.8mm
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Inductance
2.2mH
Product Range
-
Common Mode Filter Case
9.4mm x 5.6mm x 4.8mm
Product Width
5.6mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate