Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.790 |
| 10+ | $5.490 |
| 25+ | $5.180 |
| 50+ | $4.870 |
| 100+ | $4.560 |
| 250+ | $4.260 |
| 500+ | $3.150 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$5.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoCQ7584-ALB
Newark Part No.33AC2391
Technical Datasheet
DC Current Rating650mA
Inductance2.2mH
Product Range-
Impedance6.81kohm
Common Mode Filter Case9.4mm x 5.6mm x 4.8mm
Product Length9.4mm
Product Width5.6mm
Product Height4.8mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
650mA
Product Range
-
Common Mode Filter Case
9.4mm x 5.6mm x 4.8mm
Product Width
5.6mm
Qualification
-
Inductance
2.2mH
Impedance
6.81kohm
Product Length
9.4mm
Product Height
4.8mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability