Need more?
| Quantity | Price |
|---|---|
| 1+ | $1.110 |
| 10+ | $0.824 |
| 25+ | $0.728 |
| 50+ | $0.666 |
| 100+ | $0.597 |
| 500+ | $0.464 |
| 1000+ | $0.461 |
| 2500+ | $0.452 |
Product Overview
The 2644373841 is a connector EMI suppression plate Ferrite Bead with 44-grade material. A NiZn ferrite developed to combine a high suppression performance, from 30 to 500MHz, with a very high DC resistivity. To provide suppression of conducted EMI at critical interfaces Fair-Rite has available a line of suppression plates that can be used with many types of connectors. All connector plates are supplied in the NiZn 44 grade ideally suited for this application because of its high impedance along with a high resistivity. Single turn impedance tests are performed on the 4193A vector impedance analyser, using the shortest practical wire length.
- Connector plates are controlled for impedances only
- Minimum impedance values are specified for the + marked frequencies
Applications
Industrial
Technical Specifications
51ohm
100MHz
No SVHC (04-Feb-2026)
25MHz
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate