6.4mm Split Core Ferrites:

288 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
08P2333

RoHS

Each
1+
$3.900
10+
$3.900
25+
$3.900
50+
$3.610
100+
$3.610
More Pricing...
Min: 1 / Mult: 1
7.5mm
-
1MHz
-
1GHz
246ohm
WE-STAR-TEC Series
96B5352

RoHS

Each
1+
$6.140
10+
$4.450
25+
$3.890
50+
$3.680
Min: 1 / Mult: 1
18.5mm
-
1MHz
-
300MHz
220ohm
-
77M7691

RoHS

Date/Lot Code

Each
1+
$3.040
10+
$2.210
25+
$1.930
50+
$1.740
100+
$1.570
More Pricing...
Min: 1 / Mult: 1
4.9mm
-
200MHz
-
1GHz
215ohm
-
08P2338

RoHS

Each
1+
$5.100
10+
$5.020
25+
$4.860
50+
$4.700
100+
$4.460
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
-
-
165ohm
WE-STAR-RING Series
79M5820

RoHS

Date/Lot Code

Each
1+
$3.020
10+
$3.020
25+
$2.770
50+
$2.770
Min: 1 / Mult: 1
12.7mm
-
25MHz
-
300MHz
205ohm
-
08P2335

RoHS

Each
1+
$6.320
10+
$6.240
25+
$6.100
50+
$5.960
100+
$5.820
More Pricing...
Min: 1 / Mult: 1
10.5mm
-
-
-
-
270ohm
WE-STAR-TEC Series
83K4249

RoHS

Each
1+
$1.900
10+
$1.900
25+
$1.740
50+
$1.740
100+
$1.610
More Pricing...
Min: 1 / Mult: 1
6.3mm
-
25MHz
-
300MHz
260ohm
-
74T0813

RoHS

Each
1+
$4.860
10+
$4.780
25+
$4.680
50+
$4.580
100+
$4.480
More Pricing...
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
182ohm
WE-STAR-TEC Series
88T6950

RoHS

Each
1+
$5.100
10+
$5.020
25+
$4.860
50+
$4.700
100+
$4.620
More Pricing...
Min: 1 / Mult: 1
7.5mm
-
1MHz
-
1GHz
246ohm
WE-STAR-TEC Series
54H0362

RoHS

Each
1+
$17.320
10+
$13.260
25+
$12.530
50+
$11.940
Min: 1 / Mult: 1
25.15mm
-
1MHz
-
300MHz
375ohm
-
60M5316

RoHS

Date/Lot Code

Each
1+
$3.270
10+
$2.510
25+
$2.230
50+
$2.040
100+
$2.030
More Pricing...
Min: 1 / Mult: 1
6.3mm
-
25MHz
-
300MHz
245ohm
-
20H0236

RoHS

Each
1+
$3.680
10+
$2.870
25+
$2.430
50+
$2.270
100+
$2.210
More Pricing...
Min: 1 / Mult: 1
6.3mm
-
200MHz
-
1GHz
230ohm
-
94C4635

RoHS

Each
1+
$4.330
10+
$3.340
25+
$2.950
50+
$2.700
100+
$2.630
More Pricing...
Min: 1 / Mult: 1
9.85mm
-
200MHz
-
1GHz
175ohm
-
08P2339

RoHS

Each
1+
$6.670
10+
$6.580
25+
$6.370
50+
$6.160
100+
$6.060
More Pricing...
Min: 1 / Mult: 1
16mm
-
-
-
-
130ohm
WE-STAR-RING Series
90B5618

RoHS

Date/Lot Code

Each
1+
$1.680
10+
$1.250
25+
$1.070
50+
$0.995
100+
$0.893
More Pricing...
Min: 1 / Mult: 1
4.9mm
-
1MHz
-
300MHz
180ohm
-
97K3064

RoHS

Each
1+
$2.950
10+
$2.630
100+
$2.060
500+
$1.690
1000+
$1.470
More Pricing...
Min: 1 / Mult: 1
6.5mm
-
10MHz
-
300MHz
220ohm
-
88T6948

RoHS

Each
1+
$5.540
10+
$5.450
25+
$5.270
50+
$5.090
100+
$5.010
More Pricing...
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
320ohm
WE-STAR-TEC Series
90B5610

RoHS

Each
1+
$2.540
10+
$1.890
25+
$1.710
50+
$1.540
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
4.9mm
-
1MHz
-
300MHz
280ohm
-
98B2768

RoHS

Each
1+
$1.050
10+
$1.050
25+
$0.964
50+
$0.888
100+
$0.888
More Pricing...
Min: 1 / Mult: 1
7.6mm
-
25MHz
-
300MHz
113ohm
-
78K6137

RoHS

Each
1+
$17.530
10+
$12.840
25+
$12.170
50+
$12.120
100+
$12.070
More Pricing...
Min: 1 / Mult: 1
18mm
-
25MHz
-
300MHz
365ohm
-
83K0482

RoHS

Each
1+
$3.290
10+
$3.020
25+
$3.020
50+
$2.790
Min: 1 / Mult: 1
12.7mm
-
25MHz
-
300MHz
250ohm
-
78R5632

RoHS

Each
1+
$5.900
10+
$4.570
25+
$4.120
50+
$3.930
Min: 1 / Mult: 1
8mm
-
150kHz
-
30MHz
-
WE-STAR-FIX Series
72K6754

RoHS

Date/Lot Code

Each
1+
$28.370
5+
$26.060
10+
$23.740
25+
$21.530
Min: 1 / Mult: 1
25.15mm
-
25MHz
-
300MHz
335ohm
-
88T6951

RoHS

Each
1+
$3.990
10+
$3.990
25+
$3.990
50+
$3.990
100+
$3.990
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
1MHz
-
1GHz
241ohm
WE-STAR-TEC Series
51M9261

RoHS

Date/Lot Code

Each
1+
$1.980
10+
$1.540
25+
$1.370
50+
$1.230
100+
$1.120
More Pricing...
Min: 1 / Mult: 1
4.9mm
-
25MHz
-
300MHz
150ohm
-
1-25 of 288 items
of 12 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK