Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerFAIR-RITE
Manufacturer Part No0444177081Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.72K6754
Your Part Number
297 In Stock
216 more incoming. You can reserve stock now
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $28.170 |
| 5+ | $24.380 |
| 10+ | $20.590 |
| 25+ | $18.650 |
| 100+ | $18.270 |
| 500+ | $17.900 |
| 1000+ | $17.520 |
Price for:Each
Minimum: 1
Multiple: 1
$28.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The 0444177081 is a round Ferrite Core Assembly for 25.15mm cable. The common-mode conducted EMI from 25 to 300MHz frequency range. The polypropylene cases are meeting the RoHS restrictions of hazardous substances and have a flammability rating of UL94V-0. Round cable snap-it assembly is controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.
- Many of the snap-it parts have flat core equivalents
- Single turn impedance tests for the 44 material performed on the 4193A vector impedance analyser
Applications
Communications & Networking
Technical Specifications
Cable Diameter
25.15mm
Frequency Max
300MHz
Product Range
-
Frequency Min
25MHz
Impedance
335ohm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for 0444177081
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
