220mm Shielding Gaskets & Material:

1,202 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Gasket Material
Product Length
Length
Product Width
Width
Product Depth
Depth
Product Range
Attenuation
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
58T7151

RoHS

Each
1+
$14.540
10+
$13.150
25+
$12.360
50+
$11.820
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
-
3mm
-
1mm
-
1mm
WE-LT
80dB
04M9036

RoHS

Each
1+
$95.710
5+
$91.100
10+
$86.470
25+
$80.900
50+
$79.590
More Pricing...
Min: 1 / Mult: 1
Profile Strip
Monel over Neoprene Sponge
10mm
10m
6mm
6mm
4mm
4mm
4mm
ZEMREX ES
-
02M1785

RoHS

Each
1+
$20.410
5+
$19.590
10+
$18.770
25+
$17.990
50+
$17.880
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Nickel Plated Copper
610mm
610mm
4.75mm
4.75mm
3.17mm
3.17mm
-
SG Series
100dB
04M9038

RoHS

Date/Lot Code

Each
1+
$99.780
5+
$94.980
10+
$90.150
25+
$84.350
50+
$82.970
More Pricing...
Min: 1 / Mult: 1
Profile Strip
Monel over Neoprene Sponge
10mm
10m
9mm
9mm
-
6mm
6mm
ZEMREX ES
-
02M1792

RoHS

Each
1+
$3.440
10+
$2.350
25+
$2.350
50+
$2.340
100+
$2.120
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Copper Alloy
44.5mm
44.5mm
2.5mm
2.5mm
2.5mm
2.5mm
-
SG Series
100dB
29AH0505

RoHS

Each
1+
$12.780
10+
$12.210
25+
$10.550
50+
$9.750
100+
$8.660
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
6.4mm
6.4mm
-
3.61mm
3.61mm
SOFT-SHIELD 3500
-
02M1791

RoHS

Each
1+
$3.100
10+
$2.330
25+
$2.110
50+
$2.010
100+
$1.900
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Copper Alloy
35.6mm
35.6mm
2.5mm
2.5mm
2.5mm
2.5mm
-
SG Series
100dB
98M0042

RoHS

Date/Lot Code

Each
1+
$10.220
5+
$9.830
10+
$9.390
Min: 1 / Mult: 1
EMI Shielding
Nickel on Copper Plated Polyester
10mm
-
262mm
-
-
-
-
CN Series
-
39Y6285

RoHS

Date/Lot Code

Each
1+
$21.390
10+
$15.050
25+
$12.090
Min: 1 / Mult: 1
EMI Shielding
Flexible Sintered Ferrite
60mm
60mm
120mm
120mm
-
0.35mm
0.35mm
-
-
39Y6511

RoHS

Date/Lot Code

Each
1+
$3.690
Min: 10 / Mult: 10
EMI Shielding
Flexible Sintered Ferrite
40mm
40mm
50mm
50mm
-
0.2mm
0.2mm
-
-
80Y5051

RoHS

Date/Lot Code

Each
1+
$20.520
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
10mm
10mm
-
10mm
10mm
51H
110dB
80Y5107

RoHS

Date/Lot Code

1 Meter
1+
$37.600
5+
$36.010
10+
$34.490
25+
$31.830
50+
$29.540
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Silicone
1.7mm
1.7mm
1.6mm
1.6mm
-
-
-
8865
-
88AH7631

RoHS

Date/Lot Code

Each
1+
$43.350
5+
$39.060
10+
$33.340
Min: 1 / Mult: 1
EMI Shielding
Silicone Elastomer
1mm
1m
1mm
1mm
-
1mm
1mm
WE-EGS
-
57AJ4578

RoHS

Date/Lot Code

Each
1+
$12.710
5+
$12.710
10+
$12.710
25+
$12.710
50+
$12.710
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
412.29mm
412.29mm
11.44mm
11.44mm
-
1.52mm
1.52mm
Hook-On 77-071
-
25AK1084

RoHS

Date/Lot Code

Each
1+
$11.210
10+
$10.780
25+
$9.540
50+
$8.940
100+
$8.120
More Pricing...
Min: 1 / Mult: 1
Absorber
-
120mm
120mm
120mm
120mm
-
0.05mm
0.05mm
NoiseSorb NS1000C Series
-
58T7183

RoHS

Each
1+
$14.800
10+
$13.390
25+
$12.580
50+
$12.030
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
-
2mm
-
1.5mm
-
1.5mm
WE-LT
80dB
80Y5047

RoHS

Date/Lot Code

Each
1+
$22.540
10+
$21.570
25+
$20.300
50+
$18.220
100+
$17.220
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
12.7mm
12.7mm
-
9.5mm
9.5mm
51K
113dB
80Y5064

RoHS

Date/Lot Code

Each
1+
$13.800
10+
$13.260
25+
$11.740
50+
$11.000
100+
$10.000
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
9.5mm
9.5mm
-
6.4mm
6.4mm
51K
113dB
80Y5049

RoHS

Date/Lot Code

Each
1+
$19.280
10+
$19.140
25+
$19.000
50+
$18.860
100+
$18.710
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
12.7mm
12.7mm
-
9.5mm
9.5mm
51H
110dB
80Y4989

RoHS

Date/Lot Code

Each
1+
$20.240
10+
$15.730
25+
$14.660
50+
$13.870
100+
$13.060
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Beryllium Copper
406.4mm
406.4mm
9.4mm
9.4mm
-
3.3mm
3.3mm
Slot Mount
100dB
29AH0499

RoHS

Each
1+
$14.830
10+
$14.210
25+
$13.380
50+
$12.040
100+
$11.390
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
9.53mm
9.53mm
-
6.35mm
6.35mm
SOFT-SHIELD 3500
-
80Y5055

RoHS

Date/Lot Code

Each
1+
$12.050
10+
$11.580
25+
$10.250
50+
$9.610
100+
$8.730
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
5mm
5mm
-
4mm
4mm
51H
110dB
80Y5059

RoHS

Date/Lot Code

Each
1+
$22.240
10+
$22.080
25+
$21.910
50+
$21.760
100+
$21.590
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
Fabric over Foam
1mm
1m
7.6mm
7.6mm
-
2.5mm
2.5mm
51H
110dB
73AH0047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.933
10+
$0.845
25+
$0.820
50+
$0.794
100+
$0.768
More Pricing...
Min: 1 / Mult: 1
EMI Shielding
-
5mm
5mm
3mm
3mm
-
5mm
5mm
WE-SMGS
-
31AJ0807

RoHS

Date/Lot Code

Each
1+
$6.530
10+
$5.660
25+
$5.220
Min: 1 / Mult: 1
EMI Shielding
Tin Plated Steel
51.3mm
51.3mm
26.5mm
26.5mm
-
9.5mm
9.5mm
WE-SHC
-
1-25 of 1202 items
of 49 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK