Print Page
274 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $20.370 |
| 5+ | $19.500 |
| 10+ | $18.360 |
| 25+ | $16.510 |
| 100+ | $15.600 |
| 500+ | $15.180 |
| 1000+ | $14.300 |
Price for:Each
Minimum: 1
Multiple: 1
$20.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLAIRD
Manufacturer Part No4081AF51K03937-FACopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.80Y5047
Product Range51K
Technical Datasheet
Shielding TypeEMI Shielding
Gasket MaterialFabric over Foam
Length1m
Product Length1mm
Product Width12.7mm
Width12.7mm
Depth9.5mm
Product Depth9.5mm
Attenuation113dB
Product Range51K
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Shielding Type
EMI Shielding
Length
1m
Product Width
12.7mm
Depth
9.5mm
Attenuation
113dB
SVHC
No SVHC (07-Nov-2024)
Gasket Material
Fabric over Foam
Product Length
1mm
Width
12.7mm
Product Depth
9.5mm
Product Range
51K
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate

