Print Page
DRQ125-471-R
Inductor, Power, 473.1 µH, 20%, 0.718 ohm, 870 mA, 12.5mm x 12.5mm x 6mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ125-471-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel27K7214
Cut Tape27K7214
Product RangeDRQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 600 | $1.230 | $738.00 |
| Total Price | $738.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 600+ | $1.230 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ125-471-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Re-Reel27K7214
Cut Tape27K7214
Product RangeDRQ Series
Technical Datasheet
Product RangeDRQ Series
Inductance, Parallel473.1µH
RMS Current, Parallel870mA
Saturation Current, Parallel1.02A
DC Resistance Max, Parallel0.718ohm
Leakage Inductance-
Turns Ratio0.6
Product Length12.5mm
Product Width12.5mm
Product Height6mm
Inductor MountingSurface Mount
Operating Temperature Min125°C
Operating Temperature Max-40°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
DRQ Series
RMS Current, Parallel
870mA
DC Resistance Max, Parallel
0.718ohm
Turns Ratio
0.6
Product Width
12.5mm
Inductor Mounting
Surface Mount
Operating Temperature Max
-40°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
473.1µH
Saturation Current, Parallel
1.02A
Leakage Inductance
-
Product Length
12.5mm
Product Height
6mm
Operating Temperature Min
125°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate