Print Page
VPH4-0060TR-R
STANDARD INDUCTOR, 10.1UH 1.41A 20%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoVPH4-0060TR-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel52K7943
Cut Tape52K7943
Product RangeVERSA-PAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 140 | $12.120 | $1,696.80 |
| Total Price | $1,696.80 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 140+ | $12.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoVPH4-0060TR-RCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel52K7943
Cut Tape52K7943
Product RangeVERSA-PAC Series
Technical Datasheet
Product RangeVERSA-PAC Series
Inductance, Parallel10.1µH
RMS Current, Parallel1.41A
Saturation Current, Parallel1.52A
DC Resistance Max, Parallel0.0828ohm
Leakage Inductance0.156µH
Turns Ratio0.6
Product Length18mm
Product Width18mm
Product Height10mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
VERSA-PAC Series
RMS Current, Parallel
1.41A
DC Resistance Max, Parallel
0.0828ohm
Turns Ratio
0.6
Product Width
18mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
10.1µH
Saturation Current, Parallel
1.52A
Leakage Inductance
0.156µH
Product Length
18mm
Product Height
10mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate