Print Page
CTX8-2-R
Inductor, Power, 7.94 µH, 20%, 0.027 ohm, 2.6 A, 8.89mm x 8.89mm x 5.97mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX8-2-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.52K7494
Product RangeOCTA-PAC CTX 2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 800+ | $7.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 800
Multiple: 800
$6,344.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoCTX8-2-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.52K7494
Product RangeOCTA-PAC CTX 2 Series
Technical Datasheet
Product RangeOCTA-PAC CTX 2 Series
Inductance, Parallel7.94µH
RMS Current, Parallel2.6A
Saturation Current, Parallel-
DC Resistance Max, Parallel0.027ohm
Leakage Inductance-
Turns Ratio0.6
Product Length8.89mm
Product Width8.89mm
Product Height5.97mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
OCTA-PAC CTX 2 Series
RMS Current, Parallel
2.6A
DC Resistance Max, Parallel
0.027ohm
Turns Ratio
0.6
Product Width
8.89mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
7.94µH
Saturation Current, Parallel
-
Leakage Inductance
-
Product Length
8.89mm
Product Height
5.97mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate