Print Page
VP3-0138-R
Inductor, Standard, 11.2 µH, 20%, 0.061 ohm, 1.47 A, 17.1mm x 16mm x 8.4mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoVP3-0138-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.52K7964
Product RangeVERSA-PAC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 200+ | $11.040 |
| 400+ | $10.740 |
| 600+ | $10.450 |
| 1000+ | $10.150 |
| 2000+ | $9.710 |
| 5000+ | $9.520 |
| 10000+ | $9.320 |
Price for:Each (Supplied on Cut Tape)
Minimum: 200
Multiple: 200
$2,208.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoVP3-0138-RCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.52K7964
Product RangeVERSA-PAC Series
Technical Datasheet
Product RangeVERSA-PAC Series
Inductance, Parallel11.2µH
RMS Current, Parallel1.47A
Saturation Current, Parallel590mA
DC Resistance Max, Parallel0.061ohm
Leakage Inductance0.058µH
Turns Ratio0.6
Product Length17.1mm
Product Width16mm
Product Height8.4mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
VERSA-PAC Series
RMS Current, Parallel
1.47A
DC Resistance Max, Parallel
0.061ohm
Turns Ratio
0.6
Product Width
16mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
11.2µH
Saturation Current, Parallel
590mA
Leakage Inductance
0.058µH
Product Length
17.1mm
Product Height
8.4mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate