Print Page
SDQ12-4R7-R
Inductor, Power, 4.41 µH, 20%, 0.199 ohm, 1.12 A, 5.2mm x 5.2mm x 1.2mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoSDQ12-4R7-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.52K7818
Product RangeSDQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 3800+ | $2.550 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
--
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoSDQ12-4R7-RCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.52K7818
Product RangeSDQ Series
Technical Datasheet
Product RangeSDQ Series
Inductance, Parallel4.41µH
RMS Current, Parallel1.12A
Saturation Current, Parallel1.45A
DC Resistance Max, Parallel0.199ohm
Leakage Inductance-
Turns Ratio0.6
Product Length5.2mm
Product Width5.2mm
Product Height1.2mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The SDQ12 series low-profile dual winding shielded Inductor/Transformer with ferrite core. The inductors that can be used as either a single inductor or in coupled inductor/transformer applications (1:1 turns ratio). The windings can be connected in series or parallel, offering a broad range of inductance and current ratings. It can be suitable for SEPIC, flyback, PCMCIA cards, buck, boost and coupled inductor.
- Ferrite shielded, low EM
- 500VDC Isolation between windings
- 6.43 to 0.063A Current range
- 0.47µH to 4.03mH Inductance range
- -40 to 125°C Operating temperature range
Applications
Power Management, Industrial, Consumer Electronics, Portable Devices, Communications & Networking
Technical Specifications
Product Range
SDQ Series
RMS Current, Parallel
1.12A
DC Resistance Max, Parallel
0.199ohm
Turns Ratio
0.6
Product Width
5.2mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
4.41µH
Saturation Current, Parallel
1.45A
Leakage Inductance
-
Product Length
5.2mm
Product Height
1.2mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate