Print Page
DRQ127-6R8-R
POWER INDUCTOR, 6.8UH, 7.34A, 20%
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ127-6R8-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel54K4457
Re-Reel27K7238
Cut Tape27K7238
Product RangeDRQ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 350 | $1.630 | $570.50 |
| Total Price | $570.50 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 350+ | $1.630 |
Full Reel
| Quantity | Price |
|---|---|
| 350+ | $1.900 |
| 700+ | $1.860 |
| 1400+ | $1.830 |
| 2100+ | $1.790 |
| 3500+ | $1.720 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoDRQ127-6R8-RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.
Full Reel54K4457
Re-Reel27K7238
Cut Tape27K7238
Product RangeDRQ Series
Technical Datasheet
Product RangeDRQ Series
Inductance6.8µH
Inductance, Parallel7.387µH
RMS Current, Parallel7.34A
Saturation Current, Parallel13.3A
DC Resistance Max, Parallel0.0116ohm
Turns Ratio1:1
Product Length12.5mm
Product Width12.5mm
Product Height8mm
Operating Temperature Min125°C
Operating Temperature Max-40°C
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
DRQ Series
Inductance, Parallel
7.387µH
Saturation Current, Parallel
13.3A
Turns Ratio
1:1
Product Width
12.5mm
Operating Temperature Min
125°C
SVHC
No SVHC (07-Jul-2017)
Inductance
6.8µH
RMS Current, Parallel
7.34A
DC Resistance Max, Parallel
0.0116ohm
Product Length
12.5mm
Product Height
8mm
Operating Temperature Max
-40°C
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate