Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448991082Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.28AH8235
Product RangeWE-MCRI Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $4.070 |
| 10+ | $4.060 |
| 25+ | $4.050 |
| 50+ | $3.600 |
| 100+ | $3.400 |
| 500+ | $3.130 |
| 1000+ | $2.850 |
| 2500+ | $2.790 |
Price for:Each
Minimum: 1
Multiple: 1
$4.07
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7448991082Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.28AH8235
Product RangeWE-MCRI Series
Technical Datasheet
Product RangeWE-MCRI Series
Inductance, Parallel8.2µH
RMS Current, Parallel4.7A
Saturation Current, Parallel11.3A
DC Resistance Max, Parallel0.046ohm
Leakage Inductance250nH
Turns Ratio1:1
Product Length11mm
Product Width10mm
Product Height4mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
WE-MCRI Series
RMS Current, Parallel
4.7A
DC Resistance Max, Parallel
0.046ohm
Turns Ratio
1:1
Product Width
10mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Inductance, Parallel
8.2µH
Saturation Current, Parallel
11.3A
Leakage Inductance
250nH
Product Length
11mm
Product Height
4mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate