Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK
Manufacturer Part NoERUC23-1R8KCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel85AK8265RL
Cut Tape85AK8265
Product RangeERUC23 Series
Your Part Number
516 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $10.630 | $10.63 |
| Total Price | $10.63 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $10.630 |
| 25+ | $9.450 |
| 50+ | $9.060 |
| 100+ | $8.700 |
| 250+ | $8.280 |
| 500+ | $7.940 |
| 5000+ | $7.640 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoERUC23-1R8KCopy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Re-Reel85AK8265RL
Cut Tape85AK8265
Product RangeERUC23 Series
Technical Datasheet
Product RangeERUC23 Series
Inductance, Parallel1.8µH
RMS Current, Parallel33A
Saturation Current, Parallel81A
DC Resistance Max, Parallel820µohm
Leakage Inductance3.5µH
Turns Ratio-
Product Length26.8mm
Product Width13.8mm
Product Height14mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
ERUC23 Series
RMS Current, Parallel
33A
DC Resistance Max, Parallel
820µohm
Turns Ratio
-
Product Width
13.8mm
Inductor Mounting
Surface Mount
Operating Temperature Max
150°C
SVHC
No SVHC (25-Jun-2025)
Inductance, Parallel
1.8µH
Saturation Current, Parallel
81A
Leakage Inductance
3.5µH
Product Length
26.8mm
Product Height
14mm
Operating Temperature Min
-40°C
Qualification
AEC-Q200
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate