Print Page
VPH2-0116-R
Inductor, Standard, 11.6 µH, 20%, 0.159 ohm, 950 mA, 16.3mm x 12mm x 7.8mm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerEATON ELECTRONICS
Manufacturer Part NoVPH2-0116-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.52K7935
Product RangeVERSA-PAC Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $8.000 |
| 25+ | $7.640 |
| 50+ | $7.270 |
| 100+ | $7.140 |
| 250+ | $6.990 |
| 500+ | $6.860 |
| 5000+ | $6.710 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$8.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoVPH2-0116-RCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.52K7935
Product RangeVERSA-PAC Series
Technical Datasheet
Product RangeVERSA-PAC Series
Inductance, Parallel11.6µH
RMS Current, Parallel950mA
Saturation Current, Parallel990mA
DC Resistance Max, Parallel0.159ohm
Leakage Inductance0.165µH
Turns Ratio0.6
Product Length16.3mm
Product Width12mm
Product Height7.8mm
Inductor MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
VERSA-PAC Series
RMS Current, Parallel
950mA
DC Resistance Max, Parallel
0.159ohm
Turns Ratio
0.6
Product Width
12mm
Inductor Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (17-Jan-2022)
Inductance, Parallel
11.6µH
Saturation Current, Parallel
990mA
Leakage Inductance
0.165µH
Product Length
16.3mm
Product Height
7.8mm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability