Fixed Value Inductors :

92 Products Found

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Self Resonant Frequency
DC Current Rating
DC Resistance Max
Saturation Current (Isat)
Inductor Case / Package
Inductance Tolerance
Self Resonant Frequency Min
Inductor Case Style
Core Material
RoHS Phthalates Compliant
98H3680

RoHS

Date/Lot Code

Each
1+$12.500
5+$11.800
10+$11.100
25+$10.200
100+$9.460
More Pricing...
C Series
500mH
-
-
-
300mA
30ohm
-
-
-20% to +50%
-
-
-
-
66F7271

RoHS

Each
1+$48.470
5+$44.180
10+$39.890
25+$37.220
50+$35.810
More Pricing...
153-159 Series
2.5mH
-
-
-
10A
0.044ohm
-
-
± 15%
-
-
-
-
51R4245

RoHS

Each
1+$34.350
5+$31.190
10+$28.020
25+$26.460
50+$24.490
More Pricing...
194 Series
4H
-
-
-
90mA
108ohm
-
-
± 15%
-
-
-
-
66F7258

RoHS

Each
1+$65.510
5+$60.070
10+$54.620
25+$50.560
50+$49.280
193 Series
5H
-
-
-
200mA
65ohm
-
-
± 15%
-
-
-
-
24B8755

RoHS

Each
1+$438.050
5+$417.870
10+$397.690
25+$389.740
195-196 Series
100mH
-
-
-
10A
0.42ohm
-
-
± 15%
-
-
-
-
66F7251

RoHS

Each
1+$97.420
5+$89.440
10+$81.450
25+$77.470
193 Series
200mH
-
-
-
2A
1.7ohm
-
-
± 15%
-
-
-
-
66F7270

RoHS

Each
1+$44.570
10+$36.370
25+$33.580
50+$31.960
100+$31.070
More Pricing...
153-159 Series
10mH
-
-
-
5A
0.16ohm
-
-
± 15%
-
-
-
-
66F7264

RoHS

Each
1+$27.500
5+$24.970
10+$22.430
25+$20.700
50+$19.480
More Pricing...
153-159 Series
1.5mH
-
-
-
5A
70mohm
-
-
± 15%
-
-
-
-
01M8908

RoHS

Each
1+$8.260
10+$7.940
25+$7.010
50+$6.560
100+$5.950
More Pricing...
SMV Series
210µH
-
-
-
4A
100mohm
-
-
-
-
Through Hole
-
-
66F7274

RoHS

Each
1+$47.500
5+$44.020
10+$40.520
25+$36.180
50+$34.320
More Pricing...
153-159 Series
10mH
-
-
-
125mA
155ohm
-
-
± 15%
-
-
-
-
24B7478

RoHS

Each
1+$22.170
10+$18.070
25+$16.670
50+$16.070
100+$14.930
More Pricing...
153-159 Series
2H
-
-
-
100mA
175ohm
-
-
± 15%
-
-
-
-
24B8732

RoHS

Each
1+$491.310
5+$470.000
10+$448.700
25+$439.720
195-196 Series
500mH
-
-
-
150A
1.8mohm
-
-
± 15%
-
-
-
-
28Y0708

RoHS

Each
1+$116.120
5+$112.130
10+$108.140
25+$95.560
195-196 Series
70mH
-
-
-
4A
600mohm
-
-
± 15%
-
-
-
-
66F7288

RoHS

Each
1+$41.510
5+$37.700
10+$33.870
25+$33.110
50+$31.090
More Pricing...
153-159 Series
5H
-
-
-
150A
105ohm
-
-
± 15%
-
-
-
-
24B8756

RoHS

Each
1+$151.460
5+$139.460
10+$127.450
25+$122.360
50+$119.910
More Pricing...
195-196 Series
100mH
-
-
-
5A
0.64ohm
-
-
± 15%
-
-
-
-
24B8753

RoHS

Each
1+$272.780
5+$256.790
10+$240.790
25+$235.970
195-196 Series
50mH
-
-
-
10A
0.165ohm
-
-
± 15%
-
-
-
-
66F7272

RoHS

Each
1+$36.650
5+$34.090
10+$31.530
25+$29.030
50+$26.500
More Pricing...
153-159 Series
1H
-
-
-
300mA
40ohm
-
-
± 15%
-
-
-
-
66F7286

RoHS

Each
1+$38.330
5+$35.630
10+$32.920
25+$29.190
50+$27.580
More Pricing...
153-159 Series
15H
-
-
-
75mA
411ohm
-
-
± 15%
-
-
-
-
52F9523

RoHS

Each
1+$295.280
5+$275.110
10+$254.930
25+$249.830
195-196 Series
5H
-
-
-
30A
0.023ohm
-
-
± 15%
-
-
-
-
24B7415

RoHS

Each
1+$6.550
5+$5.990
10+$5.410
25+$4.830
50+$4.540
More Pricing...
1537 Series
500mH
-
-
-
260mA
0.26ohm
-
-
± 5%
-
Axial Leaded
-
-
66F7260

RoHS

Each
1+$84.600
5+$77.320
10+$70.050
25+$65.650
50+$64.330
More Pricing...
193 Series
2.6H
-
-
-
300mA
21ohm
-
-
± 15%
-
-
-
-
66F7262

RoHS

Each
1+$136.510
5+$124.650
10+$112.780
25+$107.520
50+$105.370
More Pricing...
193 Series
10mH
-
-
-
300mA
63ohm
-
-
± 15%
-
-
-
-
24B7502

RoHS

Each
1+$23.750
5+$21.350
10+$18.940
25+$17.780
50+$16.880
More Pricing...
1540 Series
4H
-
-
-
1.75A
1.16ohm
-
-
± 15%
-
Radial Leaded
-
-
31AJ8542

RoHS

Each
1+$87.050
5+$81.190
10+$75.310
25+$71.560
50+$70.130
More Pricing...
193 Series
-
-
-
-
-
-
-
-
-
-
-
-
-
66F7250

RoHS

Each
1+$61.010
5+$56.710
10+$52.420
25+$48.390
50+$46.860
More Pricing...
193 Series
50mH
-
-
-
2A
0.7ohm
-
-
± 15%
-
-
-
-
1-25 of 92 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK