Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerHAMMOND
Manufacturer Part No159ZJCopy
Newark Part No.66F7270
Product Range153-159 Series
Your Part Number
281 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $45.720 |
| 5+ | $41.500 |
| 10+ | $37.280 |
| 25+ | $34.400 |
| 100+ | $31.700 |
| 500+ | $31.070 |
| 1000+ | $30.430 |
Price for:Each
Minimum: 1
Multiple: 1
$45.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHAMMOND
Manufacturer Part No159ZJCopy
Newark Part No.66F7270
Product Range153-159 Series
Technical Datasheet
Product Range153-159 Series
Inductance10mH
DC Current Rating5A
DC Resistance Max0.16ohm
Inductance Tolerance± 15%
Self Resonant Frequency Min-
Inductor Case Style-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 159ZJ is a 10mH DC Reactor/Filter Choke with economical open bracket and minimum 5-inch long leads. This 153-159 series choke unit exhibits less inductance at slightly higher currents or more at lower currents and vacuum impregnated with polyurethane varnish for quiet and long life operation. The inductance is measured at rated DC current and is perfect for high voltage power supply filtering.
- Hipot tested (100%) at 1500 VAC
Applications
Power Management, Industrial
Technical Specifications
Product Range
153-159 Series
DC Current Rating
5A
Inductance Tolerance
± 15%
Inductor Case Style
-
Inductance
10mH
DC Resistance Max
0.16ohm
Self Resonant Frequency Min
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate