0
0 Items$0.00

1.7A Radial Leaded Power Inductors :

16 Products Found
Find a huge range of 1.7A Radial Leaded Power Inductors at Newark Electronics Mexico. We stock a wide range of Radial Leaded Power Inductors, such as 1A, 500mA, 1.1A & 1.4A Radial Leaded Power Inductors from the worlds top manufacturers including: Kemet, Coilcraft, Bourns, Murata & Murata Power Solutions

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
66AH0148

RoHS

Each
10+$0.675
20+$0.660
30+$0.647
50+$0.632
100+$0.552
More Pricing...
SBC Series
10µH
Unshielded
1.7A
1.5A
0.08ohm
± 20%
78X5344

RoHS

Each
1+$0.578
10+$0.495
25+$0.457
50+$0.418
100+$0.378
More Pricing...
RLB Series
33µH
Unshielded
1.7A
3.8A
0.12ohm
± 10%
50AJ6437

RoHS

Each
1+$6.630
25+$5.440
100+$4.910
250+$4.710
500+$4.440
More Pricing...
1400 Series
1.5mH
Unshielded
1.7A
-
0.374ohm
± 10%
66AH0270

RoHS

Each
1+$3.340
25+$2.870
100+$2.490
250+$1.460
500+$1.380
More Pricing...
SBC Series
150µH
Unshielded
1.7A
2.9A
0.16ohm
± 10%
01AH7865

RoHS

Each
1+$3.380
25+$2.960
100+$1.850
250+$1.750
500+$1.710
More Pricing...
SBCP Series
68µH
Unshielded
1.7A
3.76A
0.11ohm
± 10%
01AH7899

RoHS

Date/Lot Code

Each
10+$0.836
20+$0.790
30+$0.743
50+$0.726
100+$0.707
More Pricing...
SBCP Series
8.2µH
Unshielded
1.7A
1.74A
0.059ohm
± 20%
31Y3876

RoHS

Date/Lot Code

Each
1+$1.770
10+$1.530
25+$1.430
50+$1.280
100+$1.130
More Pricing...
RFB1010 Series
220µH
Unshielded
1.7A
1.3A
0.36ohm
± 10%
31Y3938

RoHS

Date/Lot Code

Each
1+$1.750
10+$1.510
25+$1.390
50+$1.250
100+$1.110
More Pricing...
RFC0810 Series
100µH
Unshielded
1.7A
2A
0.21ohm
± 10%
61AK4538

RoHS

Each
1+$1.600
25+$1.190
100+$1.070
250+$1.020
500+$0.991
More Pricing...
SBC Series
100µH
Unshielded
1.7A
3.5A
0.13ohm
± 10%
61J7916

RoHS

Date/Lot Code

Each
1200+$0.243
2500+$0.226
RLB Series
33µH
Unshielded
1.7A
-
0.12ohm
± 10%
50AJ6429

RoHS

Each
1+$4.460
10+$3.770
25+$3.520
50+$3.270
100+$3.080
More Pricing...
1400 Series
1mH
Unshielded
1.7A
-
0.336ohm
± 10%
11R2211

RoHS

Each
250+$0.894
500+$0.851
750+$0.831
1250+$0.810
2500+$0.759
More Pricing...
1200LRS Series
47µH
Shielded
1.7A
1.7A
0.14ohm
± 20%
66AH0203

RoHS

Each
10+$0.833
20+$0.826
30+$0.820
50+$0.813
100+$0.806
More Pricing...
SBC Series
33µH
Unshielded
1.7A
1.8A
0.09ohm
± 20%
01AH7921

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.250
25+$1.760
100+$1.600
250+$1.490
500+$1.460
More Pricing...
SBCP Series
68µH
Unshielded
1.7A
1.8A
0.16ohm
± 10%
31Y3929

RoHS

Date/Lot Code

Each
1+$1.240
10+$1.060
25+$0.974
50+$0.879
100+$0.783
More Pricing...
RFC0807 Series
56µH
Unshielded
1.7A
2.35A
0.185ohm
± 10%
31Y3824

RoHS

Date/Lot Code

Each
1+$1.950
25+$1.550
100+$1.240
250+$1.220
500+$1.190
More Pricing...
RFB0810 Series
120µH
Unshielded
1.7A
1.2A
0.24ohm
± 10%
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK