0
0 Items$0.00

220mA Radial Leaded Power Inductors :

7 Products Found
Find a huge range of 220mA Radial Leaded Power Inductors at Newark Electronics Mexico. We stock a wide range of Radial Leaded Power Inductors, such as 1A, 500mA, 1.1A & 1.4A Radial Leaded Power Inductors from the worlds top manufacturers including: Kemet, Coilcraft & Abracon

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
66AH0223

RoHS

Each
1+$1.200
10+$1.040
25+$1.030
50+$1.010
100+$0.836
More Pricing...
SBC Series
1.5mH
Unshielded
220mA
380mA
3.24ohm
± 10%
66AH0324

RoHS

Each
1+$2.170
10+$1.340
25+$1.310
50+$1.270
100+$1.110
More Pricing...
SBC Series
3.3mH
Unshielded
220mA
480mA
5.68ohm
± 10%
01AH7867

RoHS

Each
1+$5.670
25+$4.650
100+$4.340
250+$2.290
500+$1.710
More Pricing...
SBCP Series
6.8mH
Unshielded
220mA
380mA
7.17ohm
± 10%
67AK2997

RoHS

Date/Lot Code

Each
1+$0.849
10+$0.717
25+$0.636
50+$0.608
100+$0.580
More Pricing...
AIUR-02H Series
1mH
Unshielded
220mA
510mA
1.3ohm
± 10%
01AH7892

RoHS

Each
1+$1.420
10+$1.340
25+$1.110
50+$1.090
100+$1.070
More Pricing...
SBCP Series
470µH
Unshielded
220mA
230mA
2.8ohm
± 10%
31Y3898

RoHS

Date/Lot Code

Each
1+$1.770
10+$1.530
25+$1.430
50+$1.280
100+$1.130
More Pricing...
RFB1010 Series
8.2mH
Unshielded
220mA
210mA
15.8ohm
± 10%
31Y3965

RoHS

Date/Lot Code

Each
1+$1.750
10+$1.510
25+$1.390
50+$1.250
100+$1.110
More Pricing...
RFC0810 Series
5.6mH
Unshielded
220mA
280mA
11.5ohm
± 10%
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK