0
0 Items$0.00

280mA Radial Leaded Power Inductors :

12 Products Found
Find a huge range of 280mA Radial Leaded Power Inductors at Newark Electronics Mexico. We stock a wide range of Radial Leaded Power Inductors, such as 1A, 500mA, 1.1A & 1.4A Radial Leaded Power Inductors from the worlds top manufacturers including: Kemet, Wurth Elektronik, Murata Power Solutions, Panasonic & Bourns

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Product Range
Inductance
Inductor Construction
RMS Current (Irms)
Saturation Current (Isat)
DC Resistance Max
Inductance Tolerance
62W8318

RoHS

Each
1+$1.080
10+$0.860
25+$0.796
50+$0.680
100+$0.613
More Pricing...
ELC-10D Series
3.3mH
Unshielded
280mA
-
3.2ohm
± 10%
74AC4199

RoHS

Each
5+$0.645
250+$0.443
500+$0.374
1000+$0.302
5000+$0.258
MP SCH series
3.3mH
Unshielded
280mA
-
6.2ohm
± 10%
44W4753

RoHS

Each
1+$1.200
10+$1.160
25+$1.120
50+$1.080
100+$0.977
More Pricing...
WE-TI Series
3.3mH
Unshielded
280mA
300mA
6.2ohm
± 5%
79X1751

RoHS

Each
1+$0.336
10+$0.282
25+$0.251
50+$0.245
100+$0.238
More Pricing...
RLB Series
150µH
Unshielded
280mA
-
0.5ohm
± 10%
66AH0280

RoHS

Date/Lot Code

Each
1+$2.470
25+$2.150
100+$1.660
250+$1.630
500+$1.600
More Pricing...
SBC Series
4.7mH
Unshielded
280mA
530mA
4.83ohm
± 10%
46P8745

RoHS

Each
200+$0.731
400+$0.720
600+$0.710
1000+$0.685
2000+$0.663
More Pricing...
1300R Series
1.5mH
Unshielded
280mA
280mA
3.1ohm
± 10%
66AH0256

RoHS

Each
1+$2.120
25+$1.840
100+$1.320
250+$1.290
500+$1.230
More Pricing...
SBC Series
3.3mH
Unshielded
280mA
610mA
4.24ohm
± 10%
46T8806

RoHS

Each
1+$2.140
25+$2.060
100+$1.740
250+$1.680
500+$1.620
More Pricing...
WE-TI Series
3.9mH
Unshielded
280mA
250mA
4.8ohm
± 10%
82Y7791

RoHS

Each
1+$2.280
25+$2.010
100+$1.590
250+$1.580
500+$1.550
More Pricing...
WE-TI Series
6.8mH
Unshielded
280mA
350mA
6.6ohm
± 5%
66AH0194

RoHS

Each
1+$1.340
10+$1.140
25+$1.100
50+$1.050
100+$0.884
More Pricing...
SBC Series
1.2mH
Unshielded
280mA
280mA
2.7ohm
± 10%
31Y3785

RoHS

Date/Lot Code

Each
1+$1.520
10+$1.310
25+$1.210
50+$1.090
100+$0.974
More Pricing...
RFB0807 Series
1.8mH
Unshielded
280mA
220mA
5.8ohm
± 10%
61AK4537

RoHS

Each
1+$1.340
10+$1.140
25+$1.100
50+$1.050
100+$0.849
More Pricing...
SBC Series
1mH
Unshielded
280mA
310mA
2.37ohm
± 10%
1-12 of 12 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK