0
0 Items$0.00

SMD Power Inductors :

23,832 Products Found
Find a huge range of SMD Power Inductors at Newark Electronics Mexico. We stock a large selection of SMD Power Inductors, including new and most popular products from the world's top manufacturers including: Bourns, Wurth Elektronik, TDK, Vishay & Coilcraft

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Inductance
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Common Mode Filter Case
Power Inductor Case
Inductor Case Style
Self Resonant Frequency Min
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Product Length
Core Material
Product Width
Product Height
Packaging
75R0046

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.120
10+$0.997
100+$0.817
250+$0.667
500+$0.555
100µH
720mA
Unshielded
-
-
1.1A
MCSDC0805 Series
-
8mm x 7.8mm x 5.3mm
-
-
-
450mohm
± 10%
8mm
-
7.8mm
5.3mm
-
73T9660

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.643
10+$0.547
25+$0.545
50+$0.504
100+$0.463
2.2µH
6.3A
Shielded
-
-
7.4A
SRN8040 Series
-
8mm x 8mm x 4mm
-
-
-
0.013ohm
± 30%
8mm
-
8mm
4mm
-
82Y7778

RoHS

Each
1+$2.190
10+$2.170
25+$2.110
50+$2.060
100+$1.940
More Pricing...
2.2µH
4.7A
Shielded
-
-
6.2A
WE-MAPI Series
-
4.1mm x 4.1mm x 2.1mm
-
-
-
0.035ohm
± 20%
4.1mm
-
4.1mm
2.1mm
-
80AH9784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.520
10+$0.436
25+$0.414
50+$0.392
100+$0.370
10µH
3.2A
Semishielded
-
-
3.6A
MPL-SE Series
-
4.9mm x 4.9mm x 4mm
-
-
-
0.064ohm
± 20%
4.9mm
-
4.9mm
4mm
-
81AH9093

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.151
10+$0.129
25+$0.111
50+$0.109
100+$0.105
More Pricing...
10µH
300mA
Shielded
-
-
60mA
MLZ Series
-
1.6mm x 0.8mm x 0.8mm
-
-
0603 [1608 Metric]
0.78ohm
± 20%
1.6mm
-
0.8mm
0.8mm
-
70K9561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.260
10+$1.060
25+$1.040
50+$0.970
100+$0.899
More Pricing...
10µH
3A
Shielded
-
-
7A
IHLP-2525CZ-01 Series
-
6.86mm x 6.47mm x 3mm
-
-
2525 [6363 Metric]
0.105ohm
± 20%
6.86mm
-
6.47mm
3mm
-
46T8557

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.223
25+$0.184
2.2µH
2.2A
Shielded
-
-
3A
NRS Series
-
4mm x 4mm x 1.8mm
-
-
-
42mohm
± 20%
4mm
-
4mm
1.8mm
-
54W0056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.379
25+$0.311
50+$0.286
100+$0.261
250+$0.260
More Pricing...
15µH
1A
Semishielded
-
-
1.1A
SRN4018 Series
-
4mm x 4mm x 1.8mm
-
-
-
0.264ohm
± 20%
4mm
-
4mm
1.8mm
-
64T2390

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.497
10+$0.416
25+$0.395
50+$0.374
100+$0.353
68µH
900mA
Semishielded
-
-
1A
SRN6045 Series
-
6mm x 6mm x 4.5mm
-
-
-
0.351ohm
± 20%
6mm
-
6mm
4.5mm
-
61J8164

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.542
10+$0.455
25+$0.453
50+$0.419
100+$0.385
More Pricing...
220µH
350mA
Unshielded
-
-
440mA
SDR0604 Series
-
5.8mm x 5.8mm x 4.8mm
-
-
-
1.57ohm
± 10%
5.8mm
-
5.8mm
4.8mm
-
77R1974

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.270
10+$1.080
25+$1.020
50+$0.960
100+$0.906
More Pricing...
2.2µH
6.75A
Shielded
-
-
5.5A
IHLP-2020CZ-11 Series
-
5.49mm x 5.18mm x 3mm
-
-
2020 [5050 Metric]
25mohm
± 20%
5.49mm
-
5.18mm
3mm
-
54W0033

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.843
10+$0.719
25+$0.713
50+$0.666
100+$0.619
220µH
1A
Semishielded
-
-
1.2A
SRN1060 Series
-
10mm x 9.8mm x 6mm
-
-
-
0.46ohm
± 20%
10mm
-
9.8mm
6mm
-
20T0915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.996
10+$0.892
25+$0.797
50+$0.728
100+$0.676
100µH
3A
Unshielded
-
-
-
MCPD Series
-
18.54mm x 15.24mm x 7.11mm
-
-
-
0.19ohm
± 20%
18.54mm
-
15.24mm
7.11mm
-
45M5862

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.050
1µH
4.5A
Shielded
-
-
5A
IHLP-1616BZ-11 Series
-
4.45mm x 4.06mm x 2mm
-
-
-
27mohm
± 20%
4.45mm
-
4.06mm
2mm
-
53K4855

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.150
10+$0.980
25+$0.953
50+$0.908
100+$0.862
2.2µH
8A
Shielded
-
-
14A
IHLP-2525CZ-01 Series
-
6.86mm x 6.47mm x 3mm
-
-
2525 [6363 Metric]
0.02ohm
± 20%
6.86mm
-
6.47mm
3mm
-
64T2384
Each (Supplied on Cut Tape)
Cut Tape
1+$0.320
10+$0.264
25+$0.246
50+$0.229
100+$0.213
More Pricing...
22µH
1.5A
Semishielded
-
-
1.9A
SRN6045 Series
-
-
-
-
-
0.142ohm
± 20%
6mm
-
6mm
4.5mm
-
61J8165

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.542
10+$0.455
25+$0.454
50+$0.419
100+$0.385
More Pricing...
27µH
1A
Unshielded
-
-
1.3A
SDR0604 Series
-
5.8mm x 5.8mm x 4.8mm
-
-
-
0.22ohm
± 15%
5.8mm
-
5.8mm
4.8mm
-
64T2380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.497
10+$0.421
25+$0.412
50+$0.388
100+$0.363
More Pricing...
10µH
2.5A
Shielded
-
-
3A
SRN6045 Series
-
6mm x 6mm x 4.5mm
-
-
-
0.0586ohm
± 20%
6mm
-
6mm
4.5mm
-
54W0064

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.400
25+$0.312
50+$0.290
100+$0.268
250+$0.267
More Pricing...
4.7µH
1.9A
Semishielded
-
-
2A
SRN4018 Series
-
4mm x 4mm x 1.8mm
-
-
-
0.084ohm
± 20%
4mm
-
4mm
1.8mm
-
53K4845

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.220
10+$1.030
25+$1.020
50+$0.945
100+$0.871
More Pricing...
470nH
17.5A
Shielded
-
-
26A
IHLP-2525CZ-01 Series
-
6.86mm x 6.47mm x 3mm
-
-
2525 [6363 Metric]
4.2mohm
± 20%
6.86mm
-
6.47mm
3mm
-
51Y5229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.530
10+$1.510
25+$1.440
50+$1.380
100+$1.340
More Pricing...
10µH
850mA
Shielded
-
-
125mA
WE-PMI Series
-
-
-
-
1008 [2520 Metric]
0.3ohm
± 20%
2.5mm
-
2mm
1mm
-
94Y3576

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.689
10+$0.583
25+$0.519
50+$0.454
100+$0.397
47µH
2A
Semishielded
-
-
2.2A
SRN8040TA Series
-
8mm x 8mm x 3.7mm
-
-
-
0.135ohm
± 20%
8mm
-
8mm
3.7mm
-
90W0882

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.350
10+$1.140
25+$1.090
50+$1.030
100+$0.965
3.3µH
6.5A
Shielded
-
-
7A
SRP6540 Series
-
7.2mm x 6.5mm x 4mm
-
-
-
0.023ohm
± 20%
7.2mm
-
6.5mm
4mm
-
75X1206

RoHS

Each
1+$10.150
10+$10.090
25+$10.030
50+$9.850
100+$9.670
More Pricing...
22µH
30A
Shielded
-
-
18A
WE-HCF Series
-
28.5mm x 19.5mm x 18.5mm
-
-
-
2.4mohm
± 15%
28.5mm
-
19.5mm
18.5mm
-
78X2739

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.220
6.8µH
2.1A
Shielded
-
-
2.8A
SRP4020TA Series
-
4.45mm x 4.06mm x 1.8mm
-
-
-
0.172ohm
± 20%
4.45mm
-
4.06mm
1.8mm
-
1-25 of 23832 items
of 954 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK